ADI LT1970CFE#TRPBF
| Manufacturer | |
| Mfr. Part # | LT1970CFE#TRPBF |
| LCSC Part # | C579967 |
| Package | TSSOP-20-EP |
| Customer # | |
| Key Attributes | 500mA Power Op Amp with Adjustable Precision Current Limit |
| Description | 160nA 1 1.6V/us 3.6MHz TSSOP-20-EP Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Package | TSSOP-20-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
12
12
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 16.2993 | $ 16.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$