ADI LT1932ES6#TRPBF
| Manufacturer | |
| Mfr. Part # | LT1932ES6#TRPBF |
| LCSC Part # | C579933 |
| Package | TSOT-23-6L |
| Customer # | |
| Key Attributes | Constant-Current DC/DC LED Driver |
| Description | 1.2MHz PWM 1 Boost DC-DC 1V~10V TSOT-23-6L LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ADI | |
| Package | TSOT-23-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.0572 | $ 5.06 |
10+ | $ 4.9342 | $ 49.34 |
30+ | $ 4.8521 | $ 145.56 |
100+ | $ 4.7701 | $ 477.01 |
Standard Packaging 2500/Full
Reel | ||