LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT MMBZ5226BTW_R1_00001 product image
Images for reference only

PANJIT MMBZ5226BTW_R1_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
MMBZ5226BTW_R1_00001
LCSC Part #
C5799146
Packaging
SOT-363
Customer #
Key Attributes
3 Independent 3.14V~3.47V 200mW 3.3V SOT-363 Zener Diode Arrays RoHS
Datasheetpdf iconPANJIT MMBZ5226BTW_R1_00001
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1196$ 0.12
200+$ 0.0477$ 9.54
500+$ 0.0462$ 23.10
1,000+$ 0.0454$ 45.40
Standard Packaging3252000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerPANJIT
PackagingSOT-363
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)25uA@1V
Impedance(Zzt)28Ω
Diode Configuration3 Independent
Zener Voltage(Range)3.14V~3.47V
Pd - Power Dissipation200mW
Zener Voltage(Nom)3.3V
Impedance(Zzk)1.6kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3252000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 200mW power dissipation
  • Zener voltage range: 2.4~75V
  • Ideal for automated assembly processes
  • Lead-free, RoHS 2.0 compliant
  • Green molding compound per IEC 61249