ADI LT1763IDE#TRPBF
| Manufacturer | |
| Mfr. Part # | LT1763IDE#TRPBF |
| LCSC Part # | C579852 |
| Package | DFN-12-EP(3x4) |
| Customer # | |
| Key Attributes | 500mA, Low Noise, LDO Micropower Regulators |
| Description | 20V Positive Adjustable 1.22V~20V DFN-12-EP(3x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Package | DFN-12-EP(3x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.8423 | $ 12.84 |
10+ | $ 11.2384 | $ 112.38 |
30+ | $ 8.9495 | $ 268.49 |
100+ | $ 8.1306 | $ 813.06 |
Standard Packaging 2500/Full
Reel | ||