ADI LT1630CS8#PBF
| Manufacturer | |
| Mfr. Part # | LT1630CS8#PBF |
| LCSC Part # | C579786 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | 30MHz, 10V/μs, Dual/Quad Rail-to-Rail Input and Output Precision Op Amps |
| Description | 525uV 1uA 10V/us 90dB 30MHz 2 Rail-to-Rail Input, Rail-to-Rail Output SO-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.3397 | $ 9.34 |
10+ | $ 9.1215 | $ 91.22 |
30+ | $ 8.9766 | $ 269.30 |
100+ | $ 8.8317 | $ 883.17 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$