ADI LT1364CS8#PBF
| Manufacturer | |
| MPN | LT1364CS8#PBF |
| LCSC Part # | C579722 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Dual and Quad 70MHz, 1000V/us Op Amps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 1V/ns | |
| Input Offset Current(Ios) | 350nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 2uA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 13uV/℃ | |
| Quiescent Current | 7.5mA | |
| Gain Bandwidth Product | 70MHz | |
| Input Voltage Noise Density | 9nV/√Hz@10kHz | |
| Dual Supply | -2.5V~2.5V;-5V~5V;-15V~15V | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT1364/LT1365 are dual and quad high speed operational amplifiers with outstanding AC and DC performance. The amplifiers feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. Each output drives a 150Ω load to ±7.5V with ±15V supplies and to ±3.4V on ±5V supplies. The amplifiers are stable with any capacitive load making them useful in buffer or cable driving applications.
Features
- 70MHz Gain Bandwidth
- 1000V/µs Slew Rate
- 7.5mA Maximum Supply Current per Amplifier
- Unity-Gain Stable C-LoadTM Op Amp Drives All Capacitive Loads
- 9nV/√Hz Input Noise Voltage
- 1.5mV Maximum Input Offset Voltage
- 2µA Maximum Input Bias Current
- 350nA Maximum Input Offset Current
- 50mA Minimum Output Current
- ±7.5V Minimum Output Swing into 150Ω
- 4.5V/mV Minimum DC Gain, RL = 1k
- 50ns Settling Time to 0.1%, 10V Step
- 0.06% Differential Gain, AV = 2, RL = 150Ω
- 0.04° Differential Phase, AV = 2, RL = 150Ω
- Specified at ±2.5V, ±5V, and ±15V
Applications
- Wideband Amplifiers
- Buffers
- Active Filters
- Video and RF Amplification
- Cable Drivers
- Data Acquisition Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.5532 | $ 18.55 |
| 10+ | $ 17.7595 | $ 177.60 |
| 30+ | $ 16.3833 | $ 491.50 |
| 100+ | $ 15.1829 | $ 1518.29 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 1V/ns | |
| Input Offset Current(Ios) | 350nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 2uA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 13uV/℃ | |
| Quiescent Current | 7.5mA | |
| Gain Bandwidth Product | 70MHz | |
| Input Voltage Noise Density | 9nV/√Hz@10kHz | |
| Dual Supply | -2.5V~2.5V;-5V~5V;-15V~15V | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT1364/LT1365 are dual and quad high speed operational amplifiers with outstanding AC and DC performance. The amplifiers feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. Each output drives a 150Ω load to ±7.5V with ±15V supplies and to ±3.4V on ±5V supplies. The amplifiers are stable with any capacitive load making them useful in buffer or cable driving applications.
Features
- 70MHz Gain Bandwidth
- 1000V/µs Slew Rate
- 7.5mA Maximum Supply Current per Amplifier
- Unity-Gain Stable C-LoadTM Op Amp Drives All Capacitive Loads
- 9nV/√Hz Input Noise Voltage
- 1.5mV Maximum Input Offset Voltage
- 2µA Maximum Input Bias Current
- 350nA Maximum Input Offset Current
- 50mA Minimum Output Current
- ±7.5V Minimum Output Swing into 150Ω
- 4.5V/mV Minimum DC Gain, RL = 1k
- 50ns Settling Time to 0.1%, 10V Step
- 0.06% Differential Gain, AV = 2, RL = 150Ω
- 0.04° Differential Phase, AV = 2, RL = 150Ω
- Specified at ±2.5V, ±5V, and ±15V
Applications
- Wideband Amplifiers
- Buffers
- Active Filters
- Video and RF Amplification
- Cable Drivers
- Data Acquisition Systems
C579722 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



