ADI LT1356CS#PBF
| Manufacturer | |
| Mfr. Part # | LT1356CS#PBF |
| LCSC Part # | C579715 |
| Package | SO-16 |
| Customer # | |
| Key Attributes | Dual and Quad 12MHz, 400V/μs Op Amps |
| Description | 800uV 80nA 400V/us 97dB -15V~15V 12MHz 4 SO-16 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | SO-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 35.9432 | $ 35.94 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$