LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEC 3-2415 product image
  • TEC 3-2415 thumbnail 1
  • TEC 3-2415 thumbnail 2
  • TEC 3-2415 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TEC 3-2415RoHS

Manufacturer
MPN
TEC 3-2415
LCSC Part #
C5796795
Packaging
SIP,21.8x9.1mm
Customer #
Key Attributes
SIP,21.8x9.1mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TEC 3-2415
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.4062$ 18.41
10+$ 17.552$ 175.52
30+$ 16.0738$ 482.21
100+$ 14.783$ 1478.30
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSIP,21.8x9.1mm
Vin36V
Ripple Noise75mVp-p
typePlastic encapsulated type
Vout24V
Operating Temperature-40℃~+90℃
Quiescent Supply Current12mA
Capacitive Load(Max)470uF
Number of Outputs1
Iout125mA
Height11.2mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Under Voltage Protection;Light load efficient mode;Automatic fault recovery
Output Power3W
Conversion Efficiency84%
Length21.8mm
Width9.1mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load. The low input range input is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9 - 18, 18 - 36 and 36 - 75 VDC. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Features

AI Translation
  • Compact SIP-8 package I/O-isolation voltage 1600 VDC
  • Fully regulated outputs
  • Operating temperature range -40°C to +90°C
  • Continuous short circuit protection
  • Remote On/Off