LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1101CN8#PBF product image
  • LT1101CN8#PBF thumbnail 1
  • LT1101CN8#PBF thumbnail 2
  • LT1101CN8#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT1101CN8#PBFRoHS

Manufacturer
MPN
LT1101CN8#PBF
LCSC Part #
C579644
Packaging
PDIP-8
Customer #
Key Attributes
1 60uV 0.1V/us 105dB 6nA 37kHz PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconADI LT1101CN8#PBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.8045$ 18.80
10+$ 17.9277$ 179.28
30+$ 16.4062$ 492.19
100+$ 15.081$ 1508.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingPDIP-8
Number of Channels1
Output TypeSingle-Ended
Vos - Input Offset Voltage60uV
Slew Rate0.1V/us
Input Offset Current(Ios)150pA
Input offset current drift(Ios TC)0.8pA/℃
FeaturesInternally set gain
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)105dB
Ib - Input Bias Current6nA
Noise density(eN)45nV/√Hz
Input Offset Voltage Drift(Vos TC)500nV/℃
Gain Bandwidth Product37kHz
Single Supply1.8V~22V
Power Supply Rejection Ratio (PSRR)112dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The LT1101 establishes the following milestones: (1) It is the first micropower instrumentation amplifier, (2) It is the first single supply instrumentation amplifier, (3) It is the first instrumentation amplifier to feature fixed gains of 10 and/or 100 in low cost, space-saving 8-lead packages. The LT1101 is completely self-contained: no external gain setting resistor is required. The LT1101 combines its micropower operation (75μA supply current) with a gain error of 0.008%, gain linearity of 3ppm, gain drift of 1ppm/°C. The output is guaranteed to drive a 2k load to ±10V with excellent gain accuracy. Other precision specifications are also outstanding: 50μV input offset voltage, 130μA input offset current, and low drift (0.4μV/°C and 0.7pA/°C). In addition, unlike other instrumentation amplifiers, there is no output offset voltage contribution to total error. A full set of specifications are provided with ±15V dual supplies and for single 5V supply operation. The LT1101 can be operated from a single lithium cell or two Ni-Cad batteries. Battery voltage can drop as low as 1.8V, yet the LT1101 still maintains its gain accuracy. In single supply applications, both input and output voltages swing to within a few millivolts of ground. The output sinks current while swinging to ground—no external, power consuming pull down resistors are needed.

Features

AI Translation
  • Gain Error: 0.04% Max
  • Gain Nonlinearity: 0.0008% (8ppm) Max
  • Gain Drift: 4ppm/°C Max
  • Supply Current: 105μA Max
  • Offset Voltage: 160μV Max
  • Offset Voltage Drift: 0.4μV/°C Typ
  • Offset Current: 600pA Max
  • CMRR, G = 100: 100dB Min
  • 0.1Hz to 10Hz Noise: 0.9μVp-p Typ, 2.3pAp-p Typ
  • Gain Bandwidth Product: 250kHz Min
  • Single or Dual Supply Operation
  • Surface Mount Package Available

Applications

AI Translation
  • Differential Signal Amplification in Presence of Common Mode Voltage
  • Micropower Bridge Transducer Amplifier
    • Thermocouples
    • Strain Gauges
    • Thermistors
  • Differential Voltage-to-Current Converter
  • Transformer Coupled Amplifier
  • 4mA to 20mA Bridge Transmitter