ADI LT1054IS8#TRPBF
| Manufacturer | |
| Mfr. Part # | LT1054IS8#TRPBF |
| LCSC Part # | C579622 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | Switched-Capacitor Voltage Converter with Regulator |
| Description | Inverted 100mA 25kHz SO-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
120 
120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.0027 | $ 8.00 |
10+ | $ 6.1587 | $ 61.59 |
30+ | $ 5.5399 | $ 166.20 |
100+ | $ 5.0208 | $ 502.08 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$