LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
ADI HMC849ALP4CETR product image
  • HMC849ALP4CETR thumbnail 1
  • HMC849ALP4CETR thumbnail 2
  • HMC849ALP4CETR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI HMC849ALP4CETRRoHS

Manufacturer
MPN
HMC849ALP4CETR
LCSC Part #
C579577
Packaging
VQFN-16-EP(4x4)
Customer #
Key Attributes
High Isolation Non-Reflective SPDT Switch, DC - 6 GHz
Datasheetpdf iconADI HMC849ALP4CETR
In-Stock: 202
202 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.1756$ 8.9546$ 8.95
10+$ 8.8645$ 7.8008$ 78.01
30+$ 8.0645$ 7.0968$ 212.90
100+$ 7.3944$ 6.5071$ 650.71
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerADI
PackagingVQFN-16-EP(4x4)
Frequency range0Hz~6GHz
FeaturesIntegrated control logic;Integrated impedance matching network
Voltage - Supply3V~5V
P1dB33dBm
operating temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The HMC849ALP4CE is a high isolation non-reflective DC to 6 GHz GaAs pHEMT SPDT switch in a low cost leadless surface mount package. The switch is ideal for cellular/WiMAX/4G Infrastructure applications yielding up to 60 dB isolation, low 0.8 dB insertion loss and +52 dBm input IP3. Power handling is excellent up through the 5 - 6 GHz WiMAX band with the switch offering a P1dB compression point of +31 dBm. On-chip circuitry allows a single positive voltage control of 0/+3V or 0/+5V at very low DC currents. An enable input (EN) set to logic high will put the switch in an “all off” state.

Features

AI Translation
  • High Isolation: up to 60 dB
  • Single Positive Control: 0/+3V to +5V
  • High Input IP3: +52 dBm
  • Non-Reflective Design
  • “All Off” State
  • 16 Lead 4x4 mm QFN Package: 16 mm²

Applications

AI Translation
  • Cellular/4G Infrastructure
  • WiMAX, WiBro & Fixed Wireless
  • Automotive Telematics
  • Mobile Radio
  • Test Equipment