ADI HMC629ALP4ETR
| Manufacturer | |
| Mfr. Part # | HMC629ALP4ETR |
| LCSC Part # | C579563 |
| Package | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 3 dB LSB GaAs MMIC 4-BIT DIGITAL ATTENUATOR, DC - 10GHz |
| Description | 45dB 880mW 0Hz~10GHz QFN-24-EP(4x4) Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | ADI | |
| Package | QFN-24-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 35.8692 | $ 35.87 |
10+ | $ 32.5795 | $ 325.80 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$