ADI HMC558ALC3BTR
| Manufacturer | |
| MPN | HMC558ALC3BTR |
| LCSC Part # | C579559 |
| Packaging | QFN-12-EP(3x3) |
| Customer # | |
| Key Attributes | 5.5 GHz to 14 GHz GaAs MMIC Fundamental Mixer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | ADI | |
| Packaging | QFN-12-EP(3x3) | |
| Features | - | |
| LO Frequency Range | 5.5GHz~14GHz | |
| IP3 | 21dBm | |
| Isolation(L-R) | 45dB | |
| IF Frequency Range | 0MHz~6GHz | |
| Isolation(L-I) | 45dB | |
| RF Frequency Range | 5.5GHz~14GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Gain/Loss | 7.5dB | |
| Noise Figure | 7.5dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A general-purpose, double-balanced mixer in a leadless RoHS compliant SMT package that can be used as an upconverter or downconverter between 5.5 GHz and 14 GHz. This mixer is fabricated in a gallium arsenide (GaAs) metal semiconductor field effect transistor (MESFET) process, and requires no external components or matching circuitry. It provides excellent LO to RF and LO to IF isolation due to optimized balun structures, and operates with LO drive levels as low as 9 dBm. The RoHS compliant eliminates the need for wire bonding, and is compatible with high volume surface-mount manufacturing techniques.
Features
- Conversion loss: 7.5 dB typical at 5.5 GHz to 10 GHz
- Local oscillator (LO) to radio frequency (RF) isolation: 45 dB typical at 5.5 GHz to 10 GHz
- LO to intermediate frequency (IF) isolation: 45 dB typical at 10 GHz to 14 GHz
- Input third-order intercept (IIP3): 21 dBm typical at 10 GHz to 14 GHz
- Input P1dB: 11.5 dBm typical at 10 GHz to 14 GHz
- Input second-order intercept (IIP2): 55 dBm typical at 10 GHz to 14 GHz
- Passive double-balanced topology
- Wide IF bandwidth: dc to 6 GHz
- 12-lead ceramic leadless chip carrier package
Applications
- Point to point microwave radios
- Point to multipoint radios
- Instrumentation, automatic test equipment (ATE), and sensors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 57.4506$ 52.8546 | $ 52.85 |
| 30+ | $ 54.6033$ 50.2351 | $ 1507.05 |
Standard Packaging100/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | ADI | |
| Packaging | QFN-12-EP(3x3) | |
| Features | - | |
| LO Frequency Range | 5.5GHz~14GHz | |
| IP3 | 21dBm | |
| Isolation(L-R) | 45dB | |
| IF Frequency Range | 0MHz~6GHz | |
| Isolation(L-I) | 45dB | |
| RF Frequency Range | 5.5GHz~14GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Gain/Loss | 7.5dB | |
| Noise Figure | 7.5dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A general-purpose, double-balanced mixer in a leadless RoHS compliant SMT package that can be used as an upconverter or downconverter between 5.5 GHz and 14 GHz. This mixer is fabricated in a gallium arsenide (GaAs) metal semiconductor field effect transistor (MESFET) process, and requires no external components or matching circuitry. It provides excellent LO to RF and LO to IF isolation due to optimized balun structures, and operates with LO drive levels as low as 9 dBm. The RoHS compliant eliminates the need for wire bonding, and is compatible with high volume surface-mount manufacturing techniques.
Features
- Conversion loss: 7.5 dB typical at 5.5 GHz to 10 GHz
- Local oscillator (LO) to radio frequency (RF) isolation: 45 dB typical at 5.5 GHz to 10 GHz
- LO to intermediate frequency (IF) isolation: 45 dB typical at 10 GHz to 14 GHz
- Input third-order intercept (IIP3): 21 dBm typical at 10 GHz to 14 GHz
- Input P1dB: 11.5 dBm typical at 10 GHz to 14 GHz
- Input second-order intercept (IIP2): 55 dBm typical at 10 GHz to 14 GHz
- Passive double-balanced topology
- Wide IF bandwidth: dc to 6 GHz
- 12-lead ceramic leadless chip carrier package
Applications
- Point to point microwave radios
- Point to multipoint radios
- Instrumentation, automatic test equipment (ATE), and sensors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

