LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON MC-146 32.7680KB-AG3: ROHS product image
Images for reference only

EPSON MC-146 32.7680KB-AG3: ROHSRoHS

Manufacturer
MPN
MC-146 32.7680KB-AG3: ROHS
LCSC Part #
C5795515
Packaging
SMD6715-4P
Customer #
Key Attributes
Crystal 32.768kHz ±50ppm 7pF 65kΩ SMD6715-4P
Datasheetpdf iconEPSON MC-146 32.7680KB-AG3: ROHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3422$ 0.34
250+$ 0.1366$ 34.15
500+$ 0.132$ 66.00
1,000+$ 0.1298$ 129.80
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD6715-4P
Operating Temperature-40℃~+85℃
Load Capacitance7pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)65kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Applications

AI Translation
  • Compact communication equipment