LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
9% OFF
ADI HMC1122LP4ME product image
  • HMC1122LP4ME thumbnail 1
  • HMC1122LP4ME thumbnail 2
  • HMC1122LP4ME thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI HMC1122LP4MERoHS

Manufacturer
MPN
HMC1122LP4ME
LCSC Part #
C579529
Packaging
VFQFN-24-EP
Customer #
Key Attributes
0.1 GHz to 6.0 GHz, 0.5 dB LSB, 6-Bit Silicon Digital Attenuator
Datasheetpdf iconADI HMC1122LP4ME
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.3543$ 5.7825$ 5.78
10+$ 5.4927$ 4.9984$ 49.98
30+$ 4.9799$ 4.5318$ 135.95
100+$ 4.4623$ 4.0607$ 406.07
500+$ 4.2238$ 3.8437$ 1921.85
1,000+$ 4.1167$ 3.7462$ 3746.20
Standard Packaging50/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerADI
PackagingVFQFN-24-EP
impedance50Ω
Operating Temperature-40℃~+85℃
Attenuation Value31.5dB
Frequency Range100MHz~6GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The HMC1122 is a 6-bit digital attenuator operating from 0.1 GHz to 6 GHz with a 31.5 dB attenuation control range in 0.5 dB steps. The HMC1122 is implemented in a silicon process, offering very fast settling time, low power consumption, and high ESD robustness. The device features safe state transitions and optimized for excellent step accuracy and high linearity over frequency and temperature range. The RF input and output are internally matched to 50 Ω and do not require any external matching components. The design is bidirectional; therefore, the RF input and output are interchangeable. The HMC1122 operates on a single supply ranging from 3.3 V to 5 V with no performance change due to an on-chip regulator. The device incorporates a driver that provides both serial and parallel control of the attenuator. The device also features a userselectable power-up state and a serial output port for cascading other serial controlled components. The HMC1122 comes in a RoHS compliant, compact, 4 mm × 4 mm LFCSP package, and is pin compatible to the HMC624A. A fully populated evaluation board is available.

Features

AI Translation
  • Attenuation range: 0.5 dB LSB steps to 31.5 dB
  • Low insertion loss 1.1 dB at 1 GHz 1.3 dB at 2 GHz
  • Typical step error: less than ±0.1 dB
  • Excellent attenuation accuracy
  • Safe state transitions
  • High linearity Input 0.1dB compression (P0.1dB): 30 dBm typical Input third-order intercept (IP3): 55 dBm typical
  • RF settling time (0.05 dB final RF output): 250 ns
  • Low phase shift error: 6° at 1 GHz
  • Single supply operation: 3.3 V to 5 V
  • ESD rating: Class 2 (2 kV HBM)
  • 24-lead, 4 mm × 4 mm LFCSP package: 16 mm2
  • Pin compatible to the HMC624A

Applications

AI Translation
  • Cellular infrastructure
  • Microwave radios and very small aperture terminals (VSATs)
  • Test equipment and sensors
  • IF and RF designs