MACOM MAGX-100027-015S0P
| Manufacturer | |
| Mfr. Part # | MAGX-100027-015S0P |
| LCSC Part # | C5794899 |
| Package | DFN-14(3x6) |
| Customer # | |
| Description | 0Hz~2.7GHz 50V 17.6dB 60mA DFN-14(3x6) RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | DFN-14(3x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 130 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 53.5355 | $ 53.54 |
30+ | $ 51.0679 | $ 1532.04 |
Standard Packaging 130/Full
Bag | ||
Better price for more quantity?
$