LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MABT-011000-14235P product image
  • MABT-011000-14235P thumbnail 1
  • MABT-011000-14235P thumbnail 2
  • MABT-011000-14235P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MACOM MABT-011000-14235PRoHS

Manufacturer
MPN
MABT-011000-14235P
LCSC Part #
C5794852
Packaging
SMD
Customer #
Key Attributes
2GHz~18GHz Bias Tee SMD RF Misc ICs and Modules RoHS
Datasheetpdf iconMACOM MABT-011000-14235P
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 50.2117$ 50.21
30+$ 47.8961$ 1436.88
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerMACOM
PackagingSMD
Features-
Frequency Range2GHz~18GHz
FunctionBias Tee

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The MABT-011000 is a fully monolithic broadband surface mount bias network utilizing MACOM’s patented HMIC process. This process allows the formation of silicon vias by imbedding them in low loss, low dispersion glass along with high Q spiral inductors and MIM capacitors. The close proximity of elements and the combination of silicon and glass give this HMIC device low loss and high performance with exceptional repeatability through millimeter frequencies. Large vias reduce inductance and allow part to be more easily soldered, while the gold backside metallization provides the RF and DC ground. This allows for manual or automatic die attach via electrically conductive silver epoxy or RoHS compliant solders. The MABT-011000 bias network is suitable for the DC biasing of PIN diode control circuits. It functions as an RF-DC de-coupling network as well as the DC return and contains a series DC blocking capacitor. DC currents up to 60 mA and DC voltages up to 50 V may be used.

Features

AI Translation
  • Specified over Broad Bandwidth: 2 - 18 GHz
  • Surface Mount
  • Extremely Low Insertion Loss: <0.3 dB
  • High RF-DC Isolation: >34 dB
  • Rugged, Fully Monolithic Glass Encapsulation
  • RoHS* Compliant and 260℃ Reflow Compatible