LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUM1401ARWZ product image
  • ADUM1401ARWZ thumbnail 1
  • ADUM1401ARWZ thumbnail 2
  • ADUM1401ARWZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI ADUM1401ARWZRoHS

Manufacturer
MPN
ADUM1401ARWZ
LCSC Part #
C579384
Packaging
SOIC-16-300mil
Customer #
Key Attributes
Quad-Channel Digital Isolators
Datasheetpdf iconADI ADUM1401ARWZ

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-16-300mil
FeaturesBidirectional signal isolation;Multi-voltage domain interface
CMTI(kV/us)25kV/us
Propagation Delay(tpd)100ns
Number of Forward Channels3
Voltage - Supply2.7V~5.5V;2.7V~5.5V
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)2500
Data Rate(Max)1Mbps
Default Output-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging47
Sales UnitPiece

Introduction

AI Translation

The ADuM1400/ADuM1401/ADuM1402 are quad-channel digital isolators based on iCoupler technology. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives, such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one tenth to one sixth of the power of optocouplers at comparable signal data rates. The ADuM1400/ADuM1401/ADuM1402 isolators provide four independent isolation channels in a variety of channel configurations and data rates. All models operate with the supply voltage on either side ranging from 2.7V to 5.5V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. In addition, the ADuM1400/ADuM1401/ADuM1402 provide low pulse width distortion (< 2 ns for CRW grade) and tight channel-to-channel matching (< 2 ns for CRW grade). Unlike other optocoupler alternatives, the ADuM1400/ADuM1401/ADuM1402 isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and when power is not applied to one of the supplies.

Features

AI Translation
  • Qualified for automotive applications
  • Low power operation
  • 5V operation
    • 1.0 mA per channel maximum at 0 Mbps to 2 Mbps
    • 3.5 mA per channel maximum at 10 Mbps
    • 31 mA per channel maximum at 90 Mbps
  • 3V operation
    • 0.7 mA per channel maximum at 0 Mbps to 2 Mbps
    • 2.1 mA per channel maximum at 10 Mbps
    • 20 mA per channel maximum at 90 Mbps
  • Bidirectional communication
  • 3 V/5 V level translation
  • High temperature operation: 125°C
  • High data rate: dc to 90 Mbps (NRZ)
  • Precise timing characteristics
    • 2 ns maximum pulse width distortion
    • 2 ns maximum channel-to-channel matching
  • High common-mode transient immunity: >25 kV/μs
  • Output enable function
  • 16-lead SOIC wide body package
  • RoHS-compliant models available
  • Safety and regulatory approvals
    • UL recognition: 2500 V rms for 1 minute per UL 1577
    • CSA Component Acceptance Notice 5A
    • VDE Certificate of Conformity
    • DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
    • ViORM = 560 V peak
    • TUV approval: IEC/EN/UL/CSA 61010-1

Applications

AI Translation
  • General-purpose multichannel isolation
  • SPI interface/data converter isolation
  • RS-232/RS-422/RS-485 transceivers
  • Industrial field bus isolation
  • Automotive systems
In-Stock: 444
444 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6628$ 5.66
10+$ 4.8752$ 48.75
30+$ 4.4075$ 132.23
100+$ 3.9333$ 393.33
500+$ 3.7157$ 1857.85
1,000+$ 3.6166$ 3616.60
Standard Packaging47/Full Tube
Better price for more quantity?
$