ADI ADRF5020BCCZN
| Manufacturer | |
| MPN | ADRF5020BCCZN |
| LCSC Part # | C579310 |
| Packaging | LGA-20(3x3) |
| Customer # | |
| Key Attributes | 100MHzto30GHzBroadbandSPDTRFSwitch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | LGA-20(3x3) | |
| Frequency range | 100MHz~30GHz | |
| Features | Integrated control logic;Integrated impedance matching network;Hot-switch capability | |
| Voltage - Supply | 3V~5.4V | |
| P1dB | 28dBm | |
| operating temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADRF5020 is a general-purpose, single-pole, double-throw (SPDT) switch manufactured using a silicon process. It comes in a 3 mmx3 mm, 20-terminal land grid array (LGA) package and provides high isolation and low insertion loss from 100 MHz to 30 GHz. This broadband switch requires dual supply voltages, +3.3 V and -2.5 V, and provides CMOS/LVTTL logic-compatible control.
Features
- Ultrawideband frequency range: 100 MHz to 30 GHz
- Nonreflective 50 Ω design
- Low insertion loss: 2.0 dB to 30 GHz
- High isolation: 60 dB to 30 GHz
- High input linearity 1 dB power compression (P1dB): 28 dBm typical Third-order intercept (IP3): 52 dBm typical
- High power handling 24 dBm through path 24 dBm terminated path
- ESD sensitivity: Class 1, 1 kV human body model (HBM)
- 20-terminal, 3 mmx3 mm, land grid array package
- No low frequency spurious
- Radio frequency (RF) settling time (to 0.1 dB of final RF output): 15 ns
Applications
- Test instrumentation
- Microwave radios and very small aperture terminals (VSATs)
- Broadband telecommunications systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.6046 | $ 38.60 |
| 10+ | $ 37.7507 | $ 377.51 |
Standard Packaging50/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | LGA-20(3x3) | |
| Frequency range | 100MHz~30GHz | |
| Features | Integrated control logic;Integrated impedance matching network;Hot-switch capability | |
| Voltage - Supply | 3V~5.4V | |
| P1dB | 28dBm | |
| operating temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADRF5020 is a general-purpose, single-pole, double-throw (SPDT) switch manufactured using a silicon process. It comes in a 3 mmx3 mm, 20-terminal land grid array (LGA) package and provides high isolation and low insertion loss from 100 MHz to 30 GHz. This broadband switch requires dual supply voltages, +3.3 V and -2.5 V, and provides CMOS/LVTTL logic-compatible control.
Features
- Ultrawideband frequency range: 100 MHz to 30 GHz
- Nonreflective 50 Ω design
- Low insertion loss: 2.0 dB to 30 GHz
- High isolation: 60 dB to 30 GHz
- High input linearity 1 dB power compression (P1dB): 28 dBm typical Third-order intercept (IP3): 52 dBm typical
- High power handling 24 dBm through path 24 dBm terminated path
- ESD sensitivity: Class 1, 1 kV human body model (HBM)
- 20-terminal, 3 mmx3 mm, land grid array package
- No low frequency spurious
- Radio frequency (RF) settling time (to 0.1 dB of final RF output): 15 ns
Applications
- Test instrumentation
- Microwave radios and very small aperture terminals (VSATs)
- Broadband telecommunications systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



