LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADR395BUJZ-REEL7 product image
  • ADR395BUJZ-REEL7 thumbnail 1
  • ADR395BUJZ-REEL7 thumbnail 2
  • ADR395BUJZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADR395BUJZ-REEL7RoHS

Manufacturer
MPN
ADR395BUJZ-REEL7
LCSC Part #
C579293
Packaging
TSOT-23-5
Customer #
Key Attributes
Micropower, Low Noise Precision Voltage References with Shutdown
Datasheetpdf iconADI ADR395BUJZ-REEL7
In-Stock: 216
216 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.0525$ 6.05
10+$ 5.2444$ 52.44
30+$ 4.7641$ 142.92
100+$ 3.8846$ 388.46
500+$ 3.6607$ 1830.35
1,000+$ 3.5601$ 3560.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingTSOT-23-5
Output Voltage5V
Quiescent Current140uA
Tolerance±0.1%
Voltage - Supply5.3V~15V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz8uVp-p
Output Current5mA
FeaturesEnable/disable
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADR391/ADR392/ADR395 are precision 2.5 V, 4.096 V, and 5 V band gap voltage references, respectively, featuring low power and high precision in a tiny footprint. Using patented temperature drift curvature correction techniques, the ADR39x references achieve a low 9 ppm/°C of temperature drift in the TSOT package. The ADR39x family of micropower, low dropout voltage references provides a stable output voltage from a minimum supply of 300 mV above the output. Their advanced design eliminates the need for external capacitors, which further reduces board space and system cost. The combination of low power operation, small size, and ease of use makes the ADR39x precision voltage references ideally suited for battery-operated applications.

Features

AI Translation
  • Compact 5-lead TSOT package
  • Low temperature coefficient B grade: 9 ppm/°C A grade: 25 ppm/°C
  • Initial accuracy B grade: ±4 mV maximum (ADR391) A grade: ±6 mV maximum
  • Ultralow output noise: 5 μV p-p (0.1 Hz to 10 Hz)
  • Low dropout: 300 mV
  • Low supply current 3 μA maximum in shutdown 140 μA maximum in operation
  • No external capacitor required
  • Output current: 5 mA
  • Automotive grade available
  • Wide temperature range: -40°C to +125°C

Applications

AI Translation
  • Battery-powered instrumentation
  • Portable medical instrumentation
  • Data acquisition systems
  • Industrial process controls
  • Automotive