ADI ADR02BUJZ-REEL7
| Manufacturer | |
| Mfr. Part # | ADR02BUJZ-REEL7 |
| LCSC Part # | C579276 |
| Package | TSOT-23-5 |
| Customer # | |
| Key Attributes | Ultracompact, Precision Voltage References |
| Description | 5V ±0.06% 7V~36V 10mA Fixed TSOT-23-5 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Package | TSOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.2145 | $ 11.21 |
10+ | $ 10.6729 | $ 106.73 |
30+ | $ 9.7362 | $ 292.09 |
100+ | $ 8.9167 | $ 891.67 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$