LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
11% OFF
ADI ADP7142ACPZN-R7 product image
  • ADP7142ACPZN-R7 thumbnail 1
  • ADP7142ACPZN-R7 thumbnail 2
  • ADP7142ACPZN-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADP7142ACPZN-R7RoHS

Manufacturer
MPN
ADP7142ACPZN-R7
LCSC Part #
C579267
Packaging
LFCSP-6-UD(2x2)
Customer #
Key Attributes
40 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
Datasheetpdf iconADI ADP7142ACPZN-R7
In-Stock: 2,147
2,147 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.8435$ 3.4208$ 3.42
10+$ 3.3592$ 2.9897$ 29.90
30+$ 3.0716$ 2.7338$ 82.01
100+$ 2.5938$ 2.3085$ 230.85
500+$ 2.4605$ 2.1899$ 1094.95
1,000+$ 2.4004$ 2.1364$ 2136.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingLFCSP-6-UD(2x2)
Output Voltage1.2V~39V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)50uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage40V
Output TypeFixed;Adjustable
FeaturesEnable control;Adjustable soft-start;Built-in soft-start;Input under-voltage protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADP7142 is a CMOS, low dropout (LDO) linear regulator that operates from 2.7 V to 40 V and provides up to 200 mA of output current. This high input voltage LDO is ideal for the regulation of high performance analog and mixed signal circuits operating from 39 V down to 1.2 V rails. Using an advanced proprietary architecture, the device provides high power supply rejection, low noise, and achieves excellent line and load transient response with a small 2.2 μF ceramic output capacitor. The ADP7142 regulator output noise is 11 μV rms independent of the output voltage for the fixed options of 5 V or less.

The ADP7142 is available in 15 fixed output voltage options. The following voltages are available from stock: 1.2 V (adjustable), 1.8 V, 2.5 V, 3.3 V, 3.8 V, and 5.0 V. Additional voltages available by special order are 1.5 V, 1.85 V, 2.0 V, 2.2 V, 2.75 V, 2.8 V, 2.85 V, 4.2 V, and 4.6 V.

Each fixed output voltage can be adjusted above the initial set point with an external feedback divider. This allows the ADP7142 to provide an output voltage from 1.2 V to VIN - VDO with high PSRR and low noise.

User programmable soft start with an external capacitor is available in the LFCSP and SOIC packages.

The ADP7142 is available in a 6 - lead, 2 mmx2 mm LFCSP making it not only a very compact solution, but it also provides excellent thermal performance for applications requiring up to 200 mA of output current in a small, low profile footprint. The ADP7142 is also available in a 5 - lead TSOT and an 8 - lead SOIC.

Features

AI Translation
  • Low noise: 11 μV rms independent of fixed output voltage
  • PSRR of 88 dB at 10 kHz, 68 dB at 100 kHz, 50 dB at 1 MHz
  • Input voltage range: 2.7 V to 40 V
  • Maximum output current: 200 mA
  • Initial accuracy: ±0.8%
  • Accuracy over line, load, and temperature: -1.2% to +1.5%, Tj = -40°C to +85°C; ±1.8%, Tj = -40°C to +125°C
  • Low dropout voltage: 200 mV (typical) at a 200 mA load, VOUT = 5 V
  • User programmable soft start (LFCSP and SOIC only)
  • Low quiescent current, IGND = 50 μA (typical) with no load
  • Low shutdown current: 1.8 μA at VIN = 5 V, 3.0 μA at VIN = 40 V
  • Stable with a small 2.2 μF ceramic output capacitor
  • Fixed output voltage options: 1.8 V, 2.5 V, 3.3 V, 3.8 V, and 5.0 V; 15 standard voltages between 1.2 V and 5.0 V are available
  • Adjustable output from 1.2 V to VIN - VDO, output can be adjusted above initial set point
  • Precision enable
  • 2 mm×2 mm, 6 - lead LFCSP, 8 - Lead SOIC, 5 - Lead TSOT
  • Supported by ADIsimPower tool

Applications

AI Translation
  • Regulation to noise sensitive applications: ADC, DAC circuits, precision amplifiers, power for VCO VTUNE control
  • Communications and infrastructure
  • Medical and healthcare
  • Industrial and instrumentation