LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADP2441ACPZ-R7 product image
Images for reference only

ADI ADP2441ACPZ-R7RoHS

Manufacturer
MPN
ADP2441ACPZ-R7
LCSC Part #
C579251
Packaging
LFCSP-12(3x3)
Customer #
Key Attributes
36 V, 1 A, Synchronous Step-Down DC-to-DC Regulator
Datasheetpdf iconADI ADP2441ACPZ-R7
In-Stock: 156
156 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6841$ 5.68
10+$ 4.8696$ 48.70
30+$ 4.373$ 131.19
100+$ 3.956$ 395.60
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingLFCSP-12(3x3)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Hiccup current limiting;Light load efficient mode;Output voltage tracking;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~36V
Switch tube (built-in/external)Built-in
Output Current1A
Output Voltage-
Quiescent Current1.7mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADP2441 is a constant frequency, current mode control, synchronous, step-down dc-to-dc regulator that is capable of driving loads up to 1 A with excellent line and load regulation characteristics. The ADP2441 operates with a wide input voltage range of 4.5 V to 36 V, which makes it ideal for regulating power from a wide variety of sources. In addition, the ADP2441 has very low minimum on time (50 ns) and is, therefore, suitable for applications requiring a very high step-down ratio. The output voltage can be adjusted from 0.6 V to 0.9 V×VIN. High efficiency is obtained with integrated low resistance Nchannel MOSFETs for both high-side and low-side devices. The switching frequency is adjustable from 300 kHz to 1 MHz with an external resistor. The ADP2441 also has an accurate power-good (PGOOD) open-drain output signal. At light load conditions, the regulator operates in pulse skip mode by skipping pulses and reducing switching losses to improve energy efficiency. In addition, at medium to heavy load conditions, the regulator operates in fixed frequency pulse-width modulation (PWM) mode to reduce electromagnetic interference (EMI). The ADP2441 uses hiccup mode to protect the IC from short circuits or from overcurrent conditions on the output. The external programmable soft start limits inrush current during startup for a wide variety of load capacitances. Other key features include tracking, input undervoltage lockout (UVLO), thermal shutdown (TSD), and precision enable (EN), which can also be used as a logic level shutdown input. The ADP2441 is available in a 3 mm×3 mm, 12-lead LFCSP package and is rated for a junction temperature range of -40°C to +125°C.

Features

AI Translation
  • Wide input voltage range of 4.5 V to 36 V
  • Low minimum on time of 50 ns
  • Maximum load current of 1 A
  • High efficiency of up to 94%
  • Adjustable output down to 0.6 V
  • ±1% output voltage accuracy
  • Adjustable switching frequency of 300 kHz to 1 MHz
  • Pulse skip mode at light load for power saving
  • Precision enable input pin
  • Open-drain power good
  • External soft start with tracking
  • Overcurrent-limit protection
  • Shutdown current of less than 15 μA
  • UVLO and thermal shutdown
  • 12-lead, 3 mm×3 mm LFCSP package
  • Reference similar product ADP2442 with synchronization capability

Applications

AI Translation
  • Point of load applications
  • Distributed power systems
  • Industrial control supplies
  • Standard rail conversion to 24 V/12 V/5 V/3.3 V