ADI ADMV8416ACPZ
| Manufacturer | |
| MPN | ADMV8416ACPZ |
| LCSC Part # | C579228 |
| Packaging | LFCSP-40(6x6) |
| Customer # | |
| Key Attributes | Bandpass 5.5V 6.3GHz~18GHz LFCSP-40(6x6) Filters - Active RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40(6x6) | |
| Filter Type | Bandpass | |
| Voltage - Supply | 5.5V | |
| Features | Center frequency adjustable;Multi-band switching | |
| Frequency | 6.3GHz~18GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ADMV8416 is a monolithic microwave integrated circuit (MMIC), tunable band-pass filter that features a user selectable pass-band frequency. The 3 dB filter bandwidth is approximately 15% of the center frequency (fCENTER), and the 20 dB filter bandwidth is 37%. Additionally, fCENTER can be varied between 6.8 GHz to 16.8 GHz by applying an analog fCENTER tuning voltage between 0V to 15 V. The usable pass band corner frequencies (fCORNER) span from 6.3 GHz to 18 GHz. This tunable filter can be used as a much smaller alternative to large switched filter banks and cavity tuned filters. The filter has excellent microphonics due to the monolithic design and provides a dynamically adjustable solution.
Features
AI Translation
- Amplitude settling: 200 ns typical
- Wideband rejection: >20 dB
- Single chip implementation
- 40-lead, 6 mmx6 mm, RoHS compliant LFCSP
Applications
AI Translation
- Test and measurement equipment
- Video satellite (VSAT) communications
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 250.5141 | $ 250.51 |
| 30+ | $ 238.4068 | $ 7152.20 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

