ADI ADM3251EARWZ
| Manufacturer | |
| MPN | ADM3251EARWZ |
| LCSC Part # | C579198 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | Isolated Single-Channel RS-232 Line Driver/Receiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-20-300mil | |
| Features | ESD protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM3251E is a high-speed, 2.5 kV fully isolated, single-channel RS-232/V.28 transceiver powered by a single 5V supply. High-voltage ESD protection on the pins makes this device well-suited for use in harsh electrical environments or applications involving frequent RS-232 cable insertion and removal. The ADM3251E integrates a dual-channel digital isolator with an isoPower isolated power supply, eliminating the need for a separate isolated DC-DC converter. The iCoupler chip-scale transformer technology simultaneously isolates logic signals and drives the integrated DC-DC converter, enabling a fully isolated solution. The ADM3251E incorporates isoPower technology, using high-frequency switching elements to transfer power through a transformer. The ADM3251E complies with EIA/TIA-232E and ITU-T V.28 specifications, supporting data rates up to 460 kbps. The voltage doubler/inverter uses four 0.1 μF external charge pump capacitors, allowing the device to operate from a single 5V supply. The ADM3251E is offered in a 20-lead wide-body SOIC package, rated for a temperature range of -40°C to +85°C.
Features
- 2.5 kV fully isolated (power and data) RS-232 transceiver
- Integrated isoPower isolated DC/DC converter
- Data rate: 460 kbps
- 1 Tx and 1 Rx channel
- Compliant with EIA/TIA-232E specifications
- Pin ESD protection: ±8 kV contact discharge, ±15 kV air gap discharge
- 0.1 μF charge pump capacitor
- High common-mode transient immunity: > 25 kV/μs
- Safety and regulatory certifications: UL recognized 1-minute 2500 Vrms per UL1577; compliant with VDE certification DIN EN60747-5-2 (VDE0884 Teil2): 2003-01; CSA Component Acceptance Notice #5A
- Operating temperature range: -40°C to +85°C
- 20-pin wide-body SOIC package
Applications
- High-noise data communications
- Industrial communications
- General-purpose RS-232 data links
- Industrial/telecom diagnostic ports
- Medical equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.1635 | $ 8.16 |
| 10+ | $ 7.1332 | $ 71.33 |
| 37+ | $ 5.8837 | $ 217.70 |
| 111+ | $ 5.358 | $ 594.74 |
Standard Packaging37/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-20-300mil | |
| Features | ESD protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM3251E is a high-speed, 2.5 kV fully isolated, single-channel RS-232/V.28 transceiver powered by a single 5V supply. High-voltage ESD protection on the pins makes this device well-suited for use in harsh electrical environments or applications involving frequent RS-232 cable insertion and removal. The ADM3251E integrates a dual-channel digital isolator with an isoPower isolated power supply, eliminating the need for a separate isolated DC-DC converter. The iCoupler chip-scale transformer technology simultaneously isolates logic signals and drives the integrated DC-DC converter, enabling a fully isolated solution. The ADM3251E incorporates isoPower technology, using high-frequency switching elements to transfer power through a transformer. The ADM3251E complies with EIA/TIA-232E and ITU-T V.28 specifications, supporting data rates up to 460 kbps. The voltage doubler/inverter uses four 0.1 μF external charge pump capacitors, allowing the device to operate from a single 5V supply. The ADM3251E is offered in a 20-lead wide-body SOIC package, rated for a temperature range of -40°C to +85°C.
Features
- 2.5 kV fully isolated (power and data) RS-232 transceiver
- Integrated isoPower isolated DC/DC converter
- Data rate: 460 kbps
- 1 Tx and 1 Rx channel
- Compliant with EIA/TIA-232E specifications
- Pin ESD protection: ±8 kV contact discharge, ±15 kV air gap discharge
- 0.1 μF charge pump capacitor
- High common-mode transient immunity: > 25 kV/μs
- Safety and regulatory certifications: UL recognized 1-minute 2500 Vrms per UL1577; compliant with VDE certification DIN EN60747-5-2 (VDE0884 Teil2): 2003-01; CSA Component Acceptance Notice #5A
- Operating temperature range: -40°C to +85°C
- 20-pin wide-body SOIC package
Applications
- High-noise data communications
- Industrial communications
- General-purpose RS-232 data links
- Industrial/telecom diagnostic ports
- Medical equipment
C579198 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



