LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
ADI ADL5310ACPZ-REEL7 product image
  • ADL5310ACPZ-REEL7 thumbnail 1
  • ADL5310ACPZ-REEL7 thumbnail 2
  • ADL5310ACPZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADL5310ACPZ-REEL7RoHS

Manufacturer
MPN
ADL5310ACPZ-REEL7
LCSC Part #
C579147
Packaging
LFCSP-24(4x4)
Customer #
Key Attributes
Dual Logarithmic Amplifier
Datasheetpdf iconADI ADL5310ACPZ-REEL7
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 19.7892$ 18.6019$ 18.60
30+$ 18.8078$ 17.6794$ 530.38
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
ManufacturerADI
PackagingLFCSP-24(4x4)
FeaturesOn-chip temperature compensation;Programmable gain mode
Single Supply3V~12V
Amplifier TypeLogarithmic Amplifier
Vos - Input Offset Voltage20mV
Quiescent Current9.5mA
Ib - Input Bias Current0.4uA
Slew Rate15V/us
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADL5310 low cost, dual logarithmic amplifier converts input current over a wide dynamic range to a linear-in-dB output voltage. It is optimized to determine the optical power in wideranging optical communication system applications, including control circuitry for lasers, optical switches, attenuators, and amplifiers, as well as system monitoring. The device is equivalent to a dual AD8305 with enhanced dynamic range (120 dB). While the ADL5310 contains two independent signal channels with individually configurable transfer function constants (slope and intercept), internal bias circuitry is shared between channels for improved power consumption and channel matching. Dual converters in a single, compact LFCSP package yield spaceefficient solutions for measuring gain or attenuation across optical elements. Only a single supply is required; optional dual-supply operation offers added flexibility. The ADL5310 employs an optimized translinear structure that use the accurate logarithmic relationship between a bipolar transistor’s base emitter voltage and collector current, with appropriate scaling by precision currents to compensate for the inherent temperature dependence. Input and reference current pins sink current ranging from 3 nA to 3 mA (limited to ±60 dB between input and reference) into a fixed voltage defined by the VSUM potential. The VSUM potential is internally set to 500 mV but may be externally grounded for dual-supply operation, and for additional applications requiring voltage inputs. The logarithmic slope is set to 10 mV/dB (200 mV/decade) nominal and can be modified using external resistors and the independent buffer amplifiers. The logarithmic intercepts for each channel are defined by the individual reference currents, which are set to 3 μA nominal for maximum input range by connecting 665 kΩ resistors between the 2.5 V VREF pins and the IRF1 and IRF2 inputs. Tying VRDZ to VREF effectively sets the X -intercept four decades below the reference current, which is typically 300 pA for a 3 μA reference. The use of individually optimized reference currents may be valuable when using the ADL5310 for gain or absorbance measurements where each channel input has a different current range requirement. The reference current inputs are also fully functional dynamic inputs, allowing log ratio operation with the reference input current as the denominator. The ADL5310 is specified for operation from -40°C to +85°C.

Features

AI Translation
  • 2 independent channels optimized for photodiode interfacing
  • 6-decade input dynamic range
  • Law conformance 0.3 dB from 3 nA to 3 mA
  • Temperature-stable logarithmic outputs
  • Nominal slope 10 mV/dB (200 mV/dec), externally scalable
  • Intercepts may be independently set by external resistors
  • User-configurable output buffer amplifiers
  • Single-supply or dual-supply operation
  • Space efficient, 24-lead 4 mm×4 mm LFCSP
  • Low power: < 10 mA quiescent current

Applications

AI Translation
  • Gain and absorbance measurements
  • Multichannel power monitoring
  • General-purpose baseband log compression