ADI ADG758BCPZ-REEL7
| Manufacturer | |
| MPN | ADG758BCPZ-REEL7 |
| LCSC Part # | C579110 |
| Packaging | LFCSP-20(4x4) |
| Customer # | |
| Key Attributes | 3 Ω, 4-/8-Channel Multiplexers in Chip Scale Package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-20(4x4) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG758 and ADG759 are low voltage, CMOS analog multiplexers comprising eight single channels and four differential channels, respectively. The ADG758 switches one of eight inputs (S1 - S8) to a common output, D, as determined by the 3 - bit binary address lines A0, A1, and A2. The ADG759 switches one of four differential inputs to a common differential output as determined by the 2 - bit binary address lines A0 and A1. An EN input on both devices is used to enable or disable the device. When disabled, all channels are switched OFF. Low power consumption and an operating supply range of 1.8 V to 5.5 V make the ADG758 and ADG759 ideal for battery - powered, portable instruments. All channels exhibit break - before - make switching action preventing momentary shorting when switching channels. These switches are designed on an enhanced submicron process that provides low power dissipation yet gives high switching speed, very low ON resistance and leakage currents. ON resistance is in the region of a few ohms and is closely matched between switches and very flat over the full signal range. These parts can operate equally well as either multiplexers or demultiplexers and have an input signal range that extends to the supplies. The ADG758 and ADG759 are available in 20 - lead chip scale packages.
Features
- 1.8 V to 5.5 V Single Supply ± 2.5 V Dual Supply
- 3 Ω ON Resistance
- 0.75 Ω ON Resistance Flatness
- 100 pA Leakage Controls
- 14 ns Switching Times
- Single 8 - to - 1 Multiplexer ADG758
- Differential 4 - to - 1 Multiplexer ADG759
- 20 - Lead 4 mm x 4 mm Chip Scale Package
- Low Power Consumption
- TTL - /CMOS - Compatible Inputs
- Small 20 - Lead 4mmx4mm Chip Scale Packages (CSP)
- Single/Dual Supply Operation. Fully specified and guaranteed with 3V and 5V single - supply and ± 2.5V dual - supply rails
- Low RON (3 Ω Typical)
- Low Power Consumption (<0.01 μW)
- Guaranteed Break - Before - Make Switching Action
Applications
- Data Acquisition Systems
- Communication Systems
- Relay Replacement
- Audio and Video Switching
- Battery - Powered Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9491$ 4.6522 | $ 4.65 |
| 10+ | $ 4.3114$ 4.0528 | $ 40.53 |
| 30+ | $ 3.9317$ 3.6958 | $ 110.87 |
| 100+ | $ 3.2615$ 3.0659 | $ 306.59 |
| 500+ | $ 3.0847$ 2.8997 | $ 1449.85 |
| 1,500+ | $ 3.0035$ 2.8233 | $ 4234.95 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-20(4x4) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG758 and ADG759 are low voltage, CMOS analog multiplexers comprising eight single channels and four differential channels, respectively. The ADG758 switches one of eight inputs (S1 - S8) to a common output, D, as determined by the 3 - bit binary address lines A0, A1, and A2. The ADG759 switches one of four differential inputs to a common differential output as determined by the 2 - bit binary address lines A0 and A1. An EN input on both devices is used to enable or disable the device. When disabled, all channels are switched OFF. Low power consumption and an operating supply range of 1.8 V to 5.5 V make the ADG758 and ADG759 ideal for battery - powered, portable instruments. All channels exhibit break - before - make switching action preventing momentary shorting when switching channels. These switches are designed on an enhanced submicron process that provides low power dissipation yet gives high switching speed, very low ON resistance and leakage currents. ON resistance is in the region of a few ohms and is closely matched between switches and very flat over the full signal range. These parts can operate equally well as either multiplexers or demultiplexers and have an input signal range that extends to the supplies. The ADG758 and ADG759 are available in 20 - lead chip scale packages.
Features
- 1.8 V to 5.5 V Single Supply ± 2.5 V Dual Supply
- 3 Ω ON Resistance
- 0.75 Ω ON Resistance Flatness
- 100 pA Leakage Controls
- 14 ns Switching Times
- Single 8 - to - 1 Multiplexer ADG758
- Differential 4 - to - 1 Multiplexer ADG759
- 20 - Lead 4 mm x 4 mm Chip Scale Package
- Low Power Consumption
- TTL - /CMOS - Compatible Inputs
- Small 20 - Lead 4mmx4mm Chip Scale Packages (CSP)
- Single/Dual Supply Operation. Fully specified and guaranteed with 3V and 5V single - supply and ± 2.5V dual - supply rails
- Low RON (3 Ω Typical)
- Low Power Consumption (<0.01 μW)
- Guaranteed Break - Before - Make Switching Action
Applications
- Data Acquisition Systems
- Communication Systems
- Relay Replacement
- Audio and Video Switching
- Battery - Powered Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



