ADI ADG5436BRUZ-REEL7
| Manufacturer | |
| MPN | ADG5436BRUZ-REEL7 |
| LCSC Part # | C579078 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | High Voltage Latch-Up Proof, Dual SPDT Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Features | Fault protection;Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 9.8Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 9V~40V;-22V~-9V | |
| Con | 83pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG5436 is a monolithic CMOS device containing two independently selectable single-pole/double-throw (SPDT) switches. An EN input on the LFCSP package enables or disables the device. When disabled, all channels switch off. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. Both switches exhibit break-before-make switching action for use in multiplexer applications. The on-resistance profile is very flat over the full analog input range, ensuring excellent linearity and low distortion when switching audio signals.
Features
- Latch-up proof
- 8 kV HBM ESD rating
- Low on resistance (<10 Ω)
- ±98 to ±22 V dual-supply operation
- Ψ to 40 ν single-supply operation
- 48 V supply maximum ratings
- Fully specified at ±15 V, ±20 V, +12 V, and +36 V
- Vss to voo analog signal range
Applications
- Relay replacement
- Automatic test equipment
- Data acquisition
- Instrumentation
- Audio and video switching
- Communication systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.6651$ 7.1921 | $ 7.19 |
| 10+ | $ 7.3984$ 6.1407 | $ 61.41 |
| 30+ | $ 6.6261$ 5.4997 | $ 164.99 |
| 100+ | $ 5.9789$ 4.9625 | $ 496.25 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Features | Fault protection;Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 9.8Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 9V~40V;-22V~-9V | |
| Con | 83pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG5436 is a monolithic CMOS device containing two independently selectable single-pole/double-throw (SPDT) switches. An EN input on the LFCSP package enables or disables the device. When disabled, all channels switch off. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. Both switches exhibit break-before-make switching action for use in multiplexer applications. The on-resistance profile is very flat over the full analog input range, ensuring excellent linearity and low distortion when switching audio signals.
Features
- Latch-up proof
- 8 kV HBM ESD rating
- Low on resistance (<10 Ω)
- ±98 to ±22 V dual-supply operation
- Ψ to 40 ν single-supply operation
- 48 V supply maximum ratings
- Fully specified at ±15 V, ±20 V, +12 V, and +36 V
- Vss to voo analog signal range
Applications
- Relay replacement
- Automatic test equipment
- Data acquisition
- Instrumentation
- Audio and video switching
- Communication systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

