LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADG2188BCPZ-REEL7 product image
  • ADG2188BCPZ-REEL7 thumbnail 1
  • ADG2188BCPZ-REEL7 thumbnail 2
  • ADG2188BCPZ-REEL7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI ADG2188BCPZ-REEL7RoHS

Manufacturer
MPN
ADG2188BCPZ-REEL7
LCSC Part #
C579043
Packaging
LFCSP-32(5x5)
Customer #
Key Attributes
8 × 8 Unbuffered Analog Switch Array with Dual/Single Supplies
Datasheetpdf iconADI ADG2188BCPZ-REEL7
In-Stock: 22
22 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.1847$ 12.18
10+$ 10.521$ 105.21
30+$ 9.5064$ 285.19
100+$ 8.6553$ 865.53
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerADI
PackagingLFCSP-32(5x5)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADG2188 is an analog cross point switch with an array size of 8×8. The switch array is arranged so that there are eight columns by eight rows, for a total of 64 switch channels. The array is bidirectional, and the rows and columns can be configured as either inputs or outputs. Each of the 64 switches can be addressed and configured through the I²C-compatible interface. Standard, full speed, and high speed (3.4 MHz) I²C interfaces are supported. Any simultaneous switch combination is allowed. An additional feature of the ADG2188 is that switches can be updated simultaneously, using the LDSW command. In addition, a RESET option allows all of the switch channels to be reset/off. At power on, all switches are in the off condition. The device is packaged in a 32-lead, 5 mm×5 mm LFCSP_WQ.

Features

AI Translation
  • I2C-compatible interface
  • 3.4 MHz high speed I2C option
  • 32-lead LFCSP_WQ (5 mm×5 mm)
  • Double-buffered input logic Simultaneous update of multiple switches
  • Up to 300 MHz bandwidth
  • Fully specified at dual ±5 V/single +12 V operation
  • On resistance 35 Ω maximum
  • Low quiescent current <20 μA
  • Qualified for automotive applications

Applications

AI Translation
  • AV switching in TV
  • Automotive infotainment
  • AV receivers
  • CCTV
  • Ultrasound applications
  • KVM switching
  • Telecom applications
  • Test equipment/instrumentation
  • PBX systems