LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K02B47B5ST1 product image
Images for reference only

VISHAY M55342K02B47B5ST1

Manufacturer
MPN
M55342K02B47B5ST1
LCSC Part #
C5789873
Packaging
-
Customer #
Key Attributes
RES 47.5kΩ ±0.1% 125mW
Datasheetpdf iconVISHAY M55342K02B47B5ST1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance47.5kΩ
Power(Watts)125mW
Operating Temperature-65℃~+150℃
Voltage Rating40V
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8399$ 4.84
200+$ 1.9321$ 386.42
500+$ 1.8669$ 933.45
1,000+$ 1.8351$ 1835.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$