LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NKK Switches M2022TXW30/UC product image
Images for reference only

NKK Switches M2022TXW30/UCRoHS

Manufacturer
MPN
M2022TXW30/UC
LCSC Part #
C5789784
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Rocker Switches RoHS
Datasheetpdf iconNKK Switches M2022TXW30/UC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.6059$ 17.61
200+$ 7.0252$ 1405.04
500+$ 6.7903$ 3395.15
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerNKK Switches
PackagingThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Three panel mounting options: flat frame for flush panel or sub-panel mounting, snap-in mounting, and PCB mounting.
  • High insulation barriers enhance circuit isolation in multi-pole devices and provide additional contact protection.
  • Molded diallyl phthalate housing with UL 94V-0 flammability rating.
  • Epoxy-sealed terminals prevent flux and other contaminants from entering.
  • Prominent external insulation barriers improve insulation resistance and dielectric strength.
  • Polarized protective device prevents contact misalignment; interlocking structure between actuator block, rocker, and internal rail prevents diagonal forces on the rocker from being transmitted to the contact mechanism.
  • Frame fits tightly around the housing above the base and terminals, providing 1500V dielectric strength.