LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
ADI ADA4841-1YRJZ-R7 product image
  • ADA4841-1YRJZ-R7 thumbnail 1
  • ADA4841-1YRJZ-R7 thumbnail 2
  • ADA4841-1YRJZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4841-1YRJZ-R7RoHS

Manufacturer
MPN
ADA4841-1YRJZ-R7
LCSC Part #
C578930
Packaging
SOT-23-6
Customer #
Key Attributes
Low-power, low-noise, low-distortion, rail-to-rail output amplifier
Datasheetpdf iconADI ADA4841-1YRJZ-R7
In-Stock: 688
688 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.3385$ 5.1784$ 5.18
10+$ 4.5921$ 4.4544$ 44.54
30+$ 4.1491$ 4.0247$ 120.74
100+$ 3.6997$ 3.5888$ 358.88
500+$ 3.4936$ 3.3888$ 1694.40
1,000+$ 3.3995$ 3.2976$ 3297.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOT-23-6
Number of Channels1
Vos - Input Offset Voltage300uV
Slew Rate12V/us
Input Offset Current(Ios)100nA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)115dB
Ib - Input Bias Current5.3uA
Output Current30mA
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)1uV/℃
Gain Bandwidth Product80MHz
Quiescent Current1.5mA
Input Voltage Noise Density2.1nV/√Hz@100kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADA4841-1/ADA4841-2 are unity-gain stable, low noise, low distortion, rail-to-rail output amplifiers with a maximum quiescent current of 1.5mA. These amplifiers offer low power consumption along with 2.1nV/√Hz low broadband voltage noise and 1.4pA/√Hz current noise, delivering an excellent −105dBc SFDR at 100kHz. To maintain a low-noise environment at lower frequencies, the amplifiers exhibit low 1/f noise of 7nV/√Hz and 13pA/√Hz at 10Hz. The ADA4841-1/ADA4841-2 feature output swing to within 50mV of each supply rail, an input common-mode voltage range that extends to the negative supply voltage, and the ability to drive capacitive loads up to 10pF with minimal peaking. They deliver the performance needed to effectively support the latest 16-bit to 18-bit ADCs, making them ideal for portable instrumentation, high channel count, industrial measurement, and medical applications, and are well suited for driving the 16-bit PulsAR ADC AD7685/AD7686.

Features

AI Translation
  • Low power: 1.1mA per amplifier
  • Low wideband noise: 2.1nV/√Hz, 1.4pA/√Hz
  • Low 1/f noise: 7nV/√Hz (10Hz), 13pA/√Hz (10Hz)
  • Low distortion: -105dBc (100kHz), Vo = 2Vp-p
  • High-speed -3dB bandwidth: 80MHz (G = +1)
  • Slew rate: 12V/μs
  • 0.1% settling time: 175ns
  • Low offset voltage: 0.3mV (maximum)
  • Rail-to-rail output
  • Shutdown mode
  • Wide supply voltage range: 2.7V to 12V

Applications

AI Translation
  • Low power, low noise signal processing
  • Battery-powered instrumentation
  • 16-bit PulsAR ADC devices