ADI AD9958BCPZ
| Manufacturer | |
| Mfr. Part # | AD9958BCPZ |
| LCSC Part # | C578900 |
| Package | LFCSP-56(8x8) |
| Customer # | |
| Key Attributes | AD9958 2-Channel, 500 MSPS DDS |
| Description | 10 1.71V~1.96V LFCSP-56(8x8) Direct Digital Synthesis (DDS) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Package | LFCSP-56(8x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 87.258 | $ 87.26 |
10+ | $ 84.4668 | $ 844.67 |
Standard Packaging 260/Full
Tray | ||
Better price for more quantity?
$