LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD9834BRUZ-REEL7 product image
  • AD9834BRUZ-REEL7 thumbnail 1
  • AD9834BRUZ-REEL7 thumbnail 2
  • AD9834BRUZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD9834BRUZ-REEL7RoHS

Manufacturer
MPN
AD9834BRUZ-REEL7
LCSC Part #
C578887
Packaging
TSSOP-20
Customer #
Key Attributes
AD9834 75MHz Low Power DDS Device
Datasheetpdf iconADI AD9834BRUZ-REEL7
In-Stock: 520
520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.6755$ 10.68
10+$ 9.1255$ 91.26
30+$ 8.1822$ 245.47
100+$ 7.3894$ 738.94
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS)
ManufacturerADI
PackagingTSSOP-20
Operating Temperature-40℃~+105℃
Resolution (Bits)10
Voltage - Supply2.3V~5.5V
The main FCLK-;50MHz
Integral non - linearity1LSB
FeaturesIntegrated modulator;Phase continuous switching;Low-power mode;Enable/shutdown function
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD9834 is a 75 MHz, low-power DDS device capable of generating high-performance sine wave and triangular wave outputs. An on-chip comparator is also integrated to support square wave generation for clock applications. At a supply voltage of 3 V, power consumption is only 20 mW, making it ideal for power-sensitive applications. The AD9834 provides phase modulation and frequency modulation capabilities. The frequency register is 28 bits wide; at a clock rate of 75 MHz, a resolution of 0.28 Hz is achievable. Similarly, at a clock rate of 1 MHz, the AD9834 can achieve a resolution of 0.004 Hz. Frequency and phase modulation is implemented by loading registers via the serial interface, then toggling between registers using software or the FSELECT/PSELECT pins. The AD9834 is written to via a 3-wire serial interface. This serial interface operates at clock rates up to 40 MHz and is compatible with DSP and microcontroller standards. The device operates from a 2.3 V to 5.5 V supply. The analog and digital sections are independent of each other and can be powered from separate supplies; for example, AVDD can be 5 V while DVDD can be 3 V. The AD9834 features a sleep pin (SLEEP) that allows external control of the power-down mode. Unused sections of the device can be powered down to minimize power consumption. For example, the DAC can be powered down when generating a clock output. The device is available in a 20-lead TSSOP package.

Features

AI Translation
  • Narrowband SFDR > 72 dB
  • 2.3 V to 5.5 V supply voltage
  • Output frequency up to 37.5 MHz
  • Sine wave output / triangle wave output
  • On-chip integrated comparator
  • 3-wire SPI interface
  • Extended temperature range: -40°C to +105°C
  • Power-down option
  • Power consumption: 20 mW (at 3 V)
  • 20-lead TSSOP

Applications

AI Translation
  • Frequency excitation/waveform generation
  • Frequency phase tuning and modulation
  • Low-power RF/communication systems
  • Liquid and gas flow measurement
  • Sensor applications: proximity, motion, and defect detection
  • Test and medical equipment