LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI AD9832BRUZ-REEL7 product image
  • AD9832BRUZ-REEL7 thumbnail 1
  • AD9832BRUZ-REEL7 thumbnail 2
  • AD9832BRUZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD9832BRUZ-REEL7RoHS

Manufacturer
MPN
AD9832BRUZ-REEL7
LCSC Part #
C578885
Packaging
TSSOP-16
Customer #
Key Attributes
AD9832 25 MHz Direct Digital Synthesizer
Datasheetpdf iconADI AD9832BRUZ-REEL7
In-Stock: 29
29 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 22.4206$ 20.6270$ 20.63
10+$ 21.5366$ 19.8137$ 198.14
30+$ 17.9791$ 16.5408$ 496.22
100+$ 16.6416$ 15.3103$ 1531.03
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS)
ManufacturerADI
PackagingTSSOP-16
Operating Temperature-40℃~+85℃
Resolution (Bits)10
Voltage - Supply2.97V~5.5V
The main FCLK25MHz
Integral non - linearity1LSB
FeaturesIntegrated modulator;Phase continuous switching;Low-power mode;Enable/shutdown function
Interface-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD9832 is a numerically controlled oscillator employing a phase accumulator, a sine look-up table, and a 10-bit digital-to-analog converter (DAC) integrated on a single CMOS chip. Modulation capabilities are provided for phase modulation and frequency modulation. Clock rates up to 25 MHz are supported. Frequency accuracy can be controlled to one part in 4 billion. Modulation is effected by loading registers through the serial interface. A power-down bit allows the user to power down the AD9832 when it is not in use, the power consumption being reduced to 5 mW (5 V) or 3 mW (3 V). The part is available in a 16-lead TSSOP package.

Features

AI Translation
  • 25 MHz speed
  • On-chip SIN lookup table
  • On-chip, 10-bit DAC
  • Serial loading
  • Power-down option
  • Temperature range: -40°C to +85°C
  • 200 mW power consumption
  • 16-Lead TSSOP

Applications

AI Translation
  • Frequency stimulus/waveform generation
  • Frequency phase tuning and modulation
  • Low power RF/communications systems
  • Liquid and gas flow measurement
  • Sensory applications: proximity, motion, and defect detection
  • Test and medical equipment