OSRAM LS M67K-H2K1-1-Z
| Manufacturer | |
| Mfr. Part # | LS M67K-H2K1-1-Z |
| LCSC Part # | C5788582 |
| Package | SMD,2x1.4mm |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR SMD |
| Description | Red 643nm LED Indication - Discrete 1.8V SMD,1.4x2mm |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Package | SMD,2x1.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1042 | $ 0.52 |
50+ | $ 0.1021 | $ 5.11 |
150+ | $ 0.1006 | $ 15.09 |
500+ | $ 0.0992 | $ 49.60 |
Standard Packaging 3000/Full
Reel | ||