LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
ADI AD8656ARZ-REEL7 product image
  • AD8656ARZ-REEL7 thumbnail 1
  • AD8656ARZ-REEL7 thumbnail 2
  • AD8656ARZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8656ARZ-REEL7RoHS

Manufacturer
MPN
AD8656ARZ-REEL7
LCSC Part #
C578804
Packaging
SOIC-8
Customer #
Key Attributes
Low-noise, precision CMOS amplifier
Datasheetpdf iconADI AD8656ARZ-REEL7
In-Stock: 897
897 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2834$ 3.9836$ 3.98
10+$ 3.7406$ 3.4788$ 34.79
30+$ 3.4179$ 3.1787$ 95.36
100+$ 2.8621$ 2.6618$ 266.18
500+$ 2.7122$ 2.5224$ 1261.20
1,000+$ 2.6437$ 2.4587$ 2458.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage250uV
Slew Rate11V/us
Input Offset Current(Ios)10pA
FeaturesBuilt-in compensation;Overvoltage protection;Reverse-phase input protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current1pA
Output Current220mA
Input Offset Voltage Drift(Vos TC)400nV/℃
Quiescent Current4.5mA
Gain Bandwidth Product28MHz
Input Voltage Noise Density2.7nV/√Hz@10kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD8655/AD8656 are precision CMOS amplifiers featuring industry-leading low noise. Both utilize DigiTrim technology to achieve high DC accuracy. The AD8655/AD8656 deliver low noise (2.7 nV/√Hz at 10 kHz), low THD+N (0.0007%), and high precision performance (maximum 250 μV over VCM) for low-voltage applications. Rail-to-rail input and output swing capability allows designers to buffer ADCs and other wide dynamic range devices in single-supply systems. In low-voltage applications, the high precision of the AD8655/AD8656 improves resolution and dynamic range. Audio applications such as microphone preamplifiers and mixing consoles benefit from the low noise, low distortion, and high output current capability of the AD8655/AD8656, reducing system-level noise and ensuring audio fidelity. The high precision and rail-to-rail input and output of the AD8655/AD8656 also benefit data acquisition, process control, and PLL filter applications. The AD8655/AD8656 are rated for a temperature range of -40°C to +125°C. The AD8655/AD8656 are available in lead-free, 8-lead MSOP and SOIC packages.

Features

AI Translation
  • Low noise: 2.7 nV/√Hz nE = 10(kHz)
  • Low offset voltage: 250 μV max over vcm
  • Offset voltage drift: 0.4 μV/°C (typical); 2.3 μV/°C (maximum)
  • Bandwidth: 28 MHz
  • Rail-to-rail input/output
  • Unity-gain stable
  • Supply voltage range: 2.7V to 5.5V
  • Operating temperature range: -40°C to +125°C
  • Automotive qualified (AD8656)

Applications

AI Translation
  • ADC and DAC buffers
  • Audio
  • Industrial control
  • Precision filters
  • Digital scales
  • Automotive collision avoidance
  • PLL filters