ADI AD8599ARZ-REEL7
| Manufacturer | |
| MPN | AD8599ARZ-REEL7 |
| LCSC Part # | C578765 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low noise, low distortion operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current | 4.8mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 14V/us | |
| Input Offset Current(Ios) | 50nA | |
| Input Voltage Noise Density | 1.07nV/√Hz@1kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in compensation;Reverse-phase input protection | |
| Ib - Input Bias Current | 25nA | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Output Current | 52mA | |
| Input Offset Voltage Drift(Vos TC) | 800nV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8597/AD8599 are very low noise, low distortion operational amplifiers ideal for use as preamplifiers. The low noise of 1.1 nV/√Hz and low harmonic distortion of -120 dB (or better) at audio bandwidths give the AD8597/AD8599 the wide dynamic range necessary for preamplifiers in audio, medical, and instrumentation applications. The excellent slew rate of 14 V/μs and 10 MHz gain bandwidth make them highly suitable for medical applications. The low distortion and fast settling time make them ideal for buffering of high resolution data converters.
Features
- Low noise: 1.1 nV/√Hz at 1 kHz
- Low distortion: −120 dB THD at 1 kHz
- Input noise, 0.1 Hz to 10 Hz: <76 nV p-p
- Slew rate: 14 V/μs
- Wide bandwidth: 10 MHz
- Supply current: 4.8 mA/amp typical
- Low offset voltage: 10 μV typical
- CMRR: 120 dB
- Unity-gain stable
- ±150 operation
Applications
- Professional audio preamplifiers
- ATE/precision testers
- Imaging systems
- Medical/physiological measurements
- Precision detectors/instruments
- Precision data conversion
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.0977$ 9.4919 | $ 9.49 |
| 10+ | $ 8.7266$ 8.2030 | $ 82.03 |
| 30+ | $ 7.8925$ 7.4190 | $ 222.57 |
| 100+ | $ 7.1916$ 6.7601 | $ 676.01 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current | 4.8mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 14V/us | |
| Input Offset Current(Ios) | 50nA | |
| Input Voltage Noise Density | 1.07nV/√Hz@1kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in compensation;Reverse-phase input protection | |
| Ib - Input Bias Current | 25nA | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Output Current | 52mA | |
| Input Offset Voltage Drift(Vos TC) | 800nV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8597/AD8599 are very low noise, low distortion operational amplifiers ideal for use as preamplifiers. The low noise of 1.1 nV/√Hz and low harmonic distortion of -120 dB (or better) at audio bandwidths give the AD8597/AD8599 the wide dynamic range necessary for preamplifiers in audio, medical, and instrumentation applications. The excellent slew rate of 14 V/μs and 10 MHz gain bandwidth make them highly suitable for medical applications. The low distortion and fast settling time make them ideal for buffering of high resolution data converters.
Features
- Low noise: 1.1 nV/√Hz at 1 kHz
- Low distortion: −120 dB THD at 1 kHz
- Input noise, 0.1 Hz to 10 Hz: <76 nV p-p
- Slew rate: 14 V/μs
- Wide bandwidth: 10 MHz
- Supply current: 4.8 mA/amp typical
- Low offset voltage: 10 μV typical
- CMRR: 120 dB
- Unity-gain stable
- ±150 operation
Applications
- Professional audio preamplifiers
- ATE/precision testers
- Imaging systems
- Medical/physiological measurements
- Precision detectors/instruments
- Precision data conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

