ADI AD8519ARTZ-REEL7
| Manufacturer | |
| MPN | AD8519ARTZ-REEL7 |
| LCSC Part # | C578749 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 8 MHz Rail-to-Rail Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 2.9V/us | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 300nA | |
| Output Current | 70mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Quiescent Current | 1.2mA | |
| Gain Bandwidth Product | 8MHz | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Dual Supply | -6V~6V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8519 and AD8529 are rail-to-rail output bipolar amplifiers with a unity gain bandwidth of 8 MHz and a typical voltage offset of less than 1 mV. The AD8519 brings precision and bandwidth to the SC70 and SOT-23 packages. The low supply current makes the AD8519/AD8529 ideal for battery-powered applications. The rail-to-rail output swing of the AD8519/AD8529 is larger than standard video op amps, making them useful in applications that require greater dynamic range than standard video op amps. The 2.9 V/μs slew rate makes the AD8519/AD8529 a good match for driving ASIC inputs such as voice codecs. The small SC70 package makes it possible to place the AD8519 next to sensors, reducing external noise pickup. The AD8519/AD8529 is specified over the extended industrial (-40°C to +125°C) temperature range. The AD8519 is available in 5-lead SC70 and 5-lead SOT-23 packages, and an 8-lead SOIC surface-mount package. The AD8529 is available in 8-lead SOIC and 8-lead MSOP packages.
Features
- Space-saving SC70 and SOT-23 packaging
- Wide bandwidth: 8 MHz @ 5 V
- Low offset voltage: 1.2 mv maximum
- Rail-to-rail output swing
- 2.9 V/μs slew rate
- Unity gain stable
- Single-supply operation: 2.7 V to 12 V
Applications
- Portable communications
- Microphone amplifiers
- Portable phones
- Sensor interface
- Active filters
- PCMCIA cards
- ASIC input drivers
- Wearable computers
- Battery-powered devices
- Voltage reference buffers
- Personal digital assistants
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9934 | $ 3.99 |
| 10+ | $ 3.4271 | $ 34.27 |
| 30+ | $ 3.0912 | $ 92.74 |
| 100+ | $ 2.7504 | $ 275.04 |
| 500+ | $ 2.593 | $ 1296.50 |
| 1,000+ | $ 2.5216 | $ 2521.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 2.9V/us | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 300nA | |
| Output Current | 70mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Quiescent Current | 1.2mA | |
| Gain Bandwidth Product | 8MHz | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Dual Supply | -6V~6V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8519 and AD8529 are rail-to-rail output bipolar amplifiers with a unity gain bandwidth of 8 MHz and a typical voltage offset of less than 1 mV. The AD8519 brings precision and bandwidth to the SC70 and SOT-23 packages. The low supply current makes the AD8519/AD8529 ideal for battery-powered applications. The rail-to-rail output swing of the AD8519/AD8529 is larger than standard video op amps, making them useful in applications that require greater dynamic range than standard video op amps. The 2.9 V/μs slew rate makes the AD8519/AD8529 a good match for driving ASIC inputs such as voice codecs. The small SC70 package makes it possible to place the AD8519 next to sensors, reducing external noise pickup. The AD8519/AD8529 is specified over the extended industrial (-40°C to +125°C) temperature range. The AD8519 is available in 5-lead SC70 and 5-lead SOT-23 packages, and an 8-lead SOIC surface-mount package. The AD8529 is available in 8-lead SOIC and 8-lead MSOP packages.
Features
- Space-saving SC70 and SOT-23 packaging
- Wide bandwidth: 8 MHz @ 5 V
- Low offset voltage: 1.2 mv maximum
- Rail-to-rail output swing
- 2.9 V/μs slew rate
- Unity gain stable
- Single-supply operation: 2.7 V to 12 V
Applications
- Portable communications
- Microphone amplifiers
- Portable phones
- Sensor interface
- Active filters
- PCMCIA cards
- ASIC input drivers
- Wearable computers
- Battery-powered devices
- Voltage reference buffers
- Personal digital assistants
C578749 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



