LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8310ARMZ product image
  • AD8310ARMZ thumbnail 1
  • AD8310ARMZ thumbnail 2
  • AD8310ARMZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI AD8310ARMZRoHS

Manufacturer
MPN
AD8310ARMZ
LCSC Part #
C578689
Packaging
MSOP-8
Customer #
Key Attributes
Fast, Voltage-0ut, DC to 440 MHz 95 dB Logarithmic Amplifier
Datasheetpdf iconADI AD8310ARMZ
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.7936$ 7.79
10+$ 6.7356$ 67.36
50+$ 6.0898$ 304.49
100+$ 5.5495$ 554.95
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
ManufacturerADI
PackagingMSOP-8
FeaturesEnable/shutdown function;Built-in filter
Single Supply2.7V~5.5V
Amplifier TypeLogarithmic Amplifier
Quiescent Current8mA
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The AD8310 is a complete, dc to 440 MHz demodulating logarithmic amplifier (log amp) with a very fast voltage mode output, capable of driving up to 25 mA into a grounded load in under 15 ns. It uses the progressive compression (successive detection) technique to provide a dynamic range of up to 95 dB to ±3 dB law conformance or 90 dB to a ±1 dB error bound up to 100 MHz. It is extremely stable and easy to use, requiring no significant external components. A single-supply voltage of 2.7 V to 5.5 V at 8 mA is needed, corresponding to a power consumption of only 24 mW at 3 V. A fast-acting CMOS-compatible enable pin is provided. Each of the six cascaded amplifier/limiter cells has a small-signal gain of 14.3 dB, with a -3 dB bandwidth of 900 MHz. A total of nine detector cells are used to provide a dynamic range that extends from -91 dBV (where 0 dBV is defined as the amplitude of a 1 V rms sine wave), an amplitude of about ±40 μV, up to +4 dBV (or ±2.2 V). The demodulated output is accurately scaled, with a log slope of 24 mV/dB and an intercept of -108 dBV. The scaling parameters are supply- and temperature-independent. The fully differential input offers a moderately high impedance (1 kΩ in parallel with about 1 pF). A simple network can match the input to 50 Ω and provide a power sensitivity of -78 dBm to +17 dBm. The logarithmic linearity is typically within ±0.4 dB up to 100 MHz over the central portion of the range, but it is somewhat greater at 440 MHz. There is no minimum frequency limit; the AD8310 can be used down to low audio frequencies. Special filtering features are provided to support this wide range. The output voltage runs from a noise-limited lower boundary of 400 mV to an upper limit within 200 mV of the supply voltage for light loads. The slope and intercept can be readily altered using external resistors. The output is tolerant of a wide variety of load conditions and is stable with capacitive loads of 100 pF. The AD8310 provides a unique combination of low cost, small size, low power consumption, high accuracy and stability, high dynamic range, a frequency range encompassing audio to UHF, fast response time, and good load-driving capabilities, making this product useful in numerous applications that require the reduction of a signal to its decibel equivalent. The AD8310 is available in the industrial temperature range of -40°C to +85°C in an 8-lead MSOP package.

Features

AI Translation
  • Multistage demodulating logarithmic amplifier
  • Voltage output, rise time < 15 ns
  • High current capacity: 25 mA into grounded RL
  • 95 dB dynamic range: −91 dBV to ±4 dBV
  • Single supply of 2.7 V min at 8 mA typ
  • DC to 440 MHz operation, ±0.4 dB linearity
  • Slope of +24 mV/dB, intercept of −108 dBV
  • Highly stable scaling over temperature
  • Fully differential dc-coupled signal path
  • 100 ns power-up time, 1 mA sleep current

Applications

AI Translation
  • Conversion of signal level to decibel form
  • Transmitter antenna power measurement
  • Receiver signal strength indication (RSSI)
  • Low cost radar and sonar signal processing
  • Network and spectrum analyzers
  • Signal-level determination down to 20 Hz
  • True-decibel ac mode for multimeters