ADI AD8139ARDZ-REEL7
| Manufacturer | |
| MPN | AD8139ARDZ-REEL7 |
| LCSC Part # | C578635 |
| Packaging | SOIC-8-EP |
| Customer # | |
| Key Attributes | Low Noise, Rail-to-Rail, Differential ADC Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8-EP | |
| Settling time | 45ns | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 800V/us | |
| Input Offset Current(Ios) | 0.5uA | |
| Features | Single-ended to differential conversion;Adjustable output common-mode voltage;Integrated ADC driver | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 88dB | |
| Ib - Input Bias Current | 2.25uA | |
| Output Current | 100mA | |
| Noise density(eN) | 2.25nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 1.25uV/℃ | |
| Gain Bandwidth Product | 410MHz | |
| Quiescent Current | 25.5mA | |
| Dual Supply | -6V~6V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~12V | |
| Power Supply Rejection Ratio (PSRR) | 112dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8139 is an ultralow noise, high performance differential amplifier with rail-to-rail output. With its low noise, high SFDR, and wide bandwidth, it is an ideal choice for driving analog-to-digital converters (ADCs) with resolutions to 18 bits. The AD8139 is easy to apply, and its internal common-mode feedback architecture allows its output common-mode voltage to be controlled by the voltage applied to one pin. The internal feedback loop also provides outstanding output balance as well as suppression of even-order harmonic distortion products. Fully differential and single-ended-to-differential gain configurations are easily realized by the AD8139. Simple external feedback networks consisting of four resistors determine the closed-loop gain of the amplifier. The AD8139 is manufactured on the proprietary second-generation XFCB process, enabling it to achieve low levels of distortion with input voltage noise of only 2.25 nV/√Hz. The AD8139 is available in an 8-lead SOIC package with an exposed paddle (EP) on the underside of its body and a 3 mm×3 mm LFCSP. It is rated to operate over the temperature range of -40°C to +125°C.
Features
- Rail-to-rail output
- Adjustable output common-mode voltage
- Wide supply voltage range: 5 V to 12 V
- Available in a small SOIC package and an 8-lead LFCSP
Applications
- ADC drivers to 18 bits
- Single-ended-to-differential converters
- Differential filters
- Level shifters
- Differential PCB drivers
- Differential cable drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.4461$ 10.3015 | $ 10.30 |
| 10+ | $ 10.0653$ 9.0588 | $ 90.59 |
| 30+ | $ 8.7282$ 7.8554 | $ 235.66 |
| 100+ | $ 8.0224$ 7.2202 | $ 722.02 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8-EP | |
| Settling time | 45ns | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 800V/us | |
| Input Offset Current(Ios) | 0.5uA | |
| Features | Single-ended to differential conversion;Adjustable output common-mode voltage;Integrated ADC driver | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 88dB | |
| Ib - Input Bias Current | 2.25uA | |
| Output Current | 100mA | |
| Noise density(eN) | 2.25nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 1.25uV/℃ | |
| Gain Bandwidth Product | 410MHz | |
| Quiescent Current | 25.5mA | |
| Dual Supply | -6V~6V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~12V | |
| Power Supply Rejection Ratio (PSRR) | 112dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8139 is an ultralow noise, high performance differential amplifier with rail-to-rail output. With its low noise, high SFDR, and wide bandwidth, it is an ideal choice for driving analog-to-digital converters (ADCs) with resolutions to 18 bits. The AD8139 is easy to apply, and its internal common-mode feedback architecture allows its output common-mode voltage to be controlled by the voltage applied to one pin. The internal feedback loop also provides outstanding output balance as well as suppression of even-order harmonic distortion products. Fully differential and single-ended-to-differential gain configurations are easily realized by the AD8139. Simple external feedback networks consisting of four resistors determine the closed-loop gain of the amplifier. The AD8139 is manufactured on the proprietary second-generation XFCB process, enabling it to achieve low levels of distortion with input voltage noise of only 2.25 nV/√Hz. The AD8139 is available in an 8-lead SOIC package with an exposed paddle (EP) on the underside of its body and a 3 mm×3 mm LFCSP. It is rated to operate over the temperature range of -40°C to +125°C.
Features
- Rail-to-rail output
- Adjustable output common-mode voltage
- Wide supply voltage range: 5 V to 12 V
- Available in a small SOIC package and an 8-lead LFCSP
Applications
- ADC drivers to 18 bits
- Single-ended-to-differential converters
- Differential filters
- Level shifters
- Differential PCB drivers
- Differential cable drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



