ADI AD8000YCPZ-REEL7
| Manufacturer | |
| MPN | AD8000YCPZ-REEL7 |
| LCSC Part # | C578593 |
| Packaging | LFCSP-8(3x3) |
| Customer # | |
| Key Attributes | Ultrahigh Speed Op Amp |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(3x3) | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 4.1V/ns | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 54dB | |
| Ib - Input Bias Current | 5uA | |
| Output Current | 100mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 11uV/℃ | |
| Quiescent Current | 13.5mA | |
| Gain Bandwidth Product | 1.5GHz | |
| Input Voltage Noise Density | 1.6nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 4.5V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8000 is an ultrahigh speed, high performance, current feedback amplifier. Using proprietary eXtra Fast Complementary Bipolar (XFCB) process, the amplifier can achieve a small signal bandwidth of 1.5 GHz and a slew rate of 4100 V/μs.
The AD8000 has low spurious-free dynamic range (SFDR) of 75 dBc at 20 MHz and input voltage noise of 1.6 nV/√Hz. The AD8000 can drive over 100 mA of load current with minimal distortion. The amplifier can operate on +5 V to ±6 V. These specifications make the AD8000 ideal for a variety of applications, including high speed instrumentation.
With a differential gain of 0.02%, differential phase of 0.01°, and 0.1 dB flatness out to 170 MHz, the AD8000 has excellent video specifications, which ensure that even the most demanding video systems maintain excellent fidelity.
The AD8000 power-down mode reduces the supply current to 1.3 mA. The amplifier is available in a tiny 8-lead LFCSP package, as well as in an 8-lead SOIC package. The AD8000 is rated to work over the extended industrial temperature range -40°C to +125°C.
Features
- High speed
- 1.5 GHz, −3 dB bandwidth (G = +1)
- 650 MHz full power bandwidth (G = +2, V₀ = 2 V p-p)
- Slew rate: 4100 V/μs
- 0.7% settling time: 12 ns
- Excellent video specifications
- 0.1 dB flatness: 170 MHz
- Differential gain: 0.02%
- Differential phase: 0.07°
- Output overdrive recovery: 22 ns
- Low noise: 1.6 nV/√Hz input voltage noise
- Low distortion over wide bandwidth
- 75 dBc SFDR at 20 MHz
- 62 dBc SFDR at 50 MHz
- Input offset voltage: 1 mV typical
- High output current: 100 mA
- Wide supply voltage range: 4.5 V to 12 V
- Supply current: 13.5 mA
- Power-down mode
Applications
- Professional video
- High speed instrumentation
- Video switching
- IF/RF gain stage
- CCD imaging
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.1325$ 6.9186 | $ 6.92 |
| 10+ | $ 6.2275$ 6.0407 | $ 60.41 |
| 30+ | $ 5.1272$ 4.9734 | $ 149.20 |
| 100+ | $ 4.6666$ 4.5266 | $ 452.66 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(3x3) | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 4.1V/ns | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 54dB | |
| Ib - Input Bias Current | 5uA | |
| Output Current | 100mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 11uV/℃ | |
| Quiescent Current | 13.5mA | |
| Gain Bandwidth Product | 1.5GHz | |
| Input Voltage Noise Density | 1.6nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 4.5V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8000 is an ultrahigh speed, high performance, current feedback amplifier. Using proprietary eXtra Fast Complementary Bipolar (XFCB) process, the amplifier can achieve a small signal bandwidth of 1.5 GHz and a slew rate of 4100 V/μs.
The AD8000 has low spurious-free dynamic range (SFDR) of 75 dBc at 20 MHz and input voltage noise of 1.6 nV/√Hz. The AD8000 can drive over 100 mA of load current with minimal distortion. The amplifier can operate on +5 V to ±6 V. These specifications make the AD8000 ideal for a variety of applications, including high speed instrumentation.
With a differential gain of 0.02%, differential phase of 0.01°, and 0.1 dB flatness out to 170 MHz, the AD8000 has excellent video specifications, which ensure that even the most demanding video systems maintain excellent fidelity.
The AD8000 power-down mode reduces the supply current to 1.3 mA. The amplifier is available in a tiny 8-lead LFCSP package, as well as in an 8-lead SOIC package. The AD8000 is rated to work over the extended industrial temperature range -40°C to +125°C.
Features
- High speed
- 1.5 GHz, −3 dB bandwidth (G = +1)
- 650 MHz full power bandwidth (G = +2, V₀ = 2 V p-p)
- Slew rate: 4100 V/μs
- 0.7% settling time: 12 ns
- Excellent video specifications
- 0.1 dB flatness: 170 MHz
- Differential gain: 0.02%
- Differential phase: 0.07°
- Output overdrive recovery: 22 ns
- Low noise: 1.6 nV/√Hz input voltage noise
- Low distortion over wide bandwidth
- 75 dBc SFDR at 20 MHz
- 62 dBc SFDR at 50 MHz
- Input offset voltage: 1 mV typical
- High output current: 100 mA
- Wide supply voltage range: 4.5 V to 12 V
- Supply current: 13.5 mA
- Power-down mode
Applications
- Professional video
- High speed instrumentation
- Video switching
- IF/RF gain stage
- CCD imaging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



