ADI AD7995YRJZ-1500RL7
| Manufacturer | |
| MPN | AD7995YRJZ-1500RL7 |
| LCSC Part # | C578591 |
| Packaging | SOT-23-8 |
| Customer # | |
| Key Attributes | 4-Channel, ADC with I2C-Compatible Interface in 8-Lead S0T-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOT-23-8 | |
| Voltage Reference Drift | - | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Full-Scale Range(FSR) | - | |
| Quiescent Current (Iq) | 1uA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 4 | |
| Integral non - linearity | 0.4LSB | |
| Data Rate | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 3.4MHz | |
| Features | Multiplexers | |
| Voltage Reference | External | |
| Resolution(Bits) | -;10 | |
| S/N Ratio | 61dB | |
| Temperature Sensors | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7991/AD7995/AD7999 are 12-/10-/8-bit, low power, successive approximation ADCs with an I²C-compatible interface. Each part operates from a single 2.7 V to 5.5 V power supply and features a 1 µs conversion time. The track-and-hold amplifier allows each part to handle input frequencies of up to 14 MHz, and a multiplexer allows taking samples from four channels. Each AD7991/AD7995/AD7999 provides a 2-wire serial interface compatible with I²C interfaces. The AD7991 and AD7995 come in two versions and each version has an individual I²C address. This allows two of the same devices to be connected to the same I²C bus. Both versions support standard, fast, and high speed I²C interface modes. The AD7999 comes in one version. The AD7991/AD7995/AD7999 normally remain in a shutdown state, powering up only for conversions. The conversion process is controlled by a command mode, during which each I²C read operation initiates a conversion and returns the result over the I²C bus. When four channels are used as analog inputs, the reference for the part is taken from VDD; this allows the widest dynamic input range to the ADC. Therefore, the analog input range to the ADC is 0V to VDD. An external reference, applied through the VIN3/VREF input, can also be used with this part.
Features
- 12-/10-/8-bit ADCs with fast conversion time: 1 µs typical
- 4 analog input channels/3 analog input channels with reference input
- Specified for VDD of 2.7 V to 5.5 V
- Sequencer operation
- Temperature range: -40°C to +125°C
- I2C-compatible serial interface supports standard, fast, and high speed modes
- 2 versions allow 2 I2C addresses
- Low power consumption Shutdown mode: 1 µA maximum
- 8-lead SOT-23 package
- Qualified for automotive applications
Applications
- System monitoring
- Battery-powered systems
- Data acquisition
- Medical instruments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.1228 | $ 7.12 |
| 10+ | $ 6.9634 | $ 69.63 |
| 30+ | $ 6.8577 | $ 205.73 |
| 100+ | $ 6.7504 | $ 675.04 |
Standard Packaging500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



