LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
ADI AD7946BRMZRL7 product image
  • AD7946BRMZRL7 thumbnail 1
  • AD7946BRMZRL7 thumbnail 2
  • AD7946BRMZRL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7946BRMZRL7RoHS

Manufacturer
MPN
AD7946BRMZRL7
LCSC Part #
C578570
Packaging
MSOP-10
Customer #
Key Attributes
14-Bit, 500 kSPS PulSAR ADC in MSOP and LFCSP
Datasheetpdf iconADI AD7946BRMZRL7
In-Stock: 161
161 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 21.734$ 19.1260$ 19.13
30+$ 18.9476$ 16.6739$ 500.22
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingMSOP-10
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
FeaturesMulti-chip synchronization
Voltage ReferenceExternal
InterfaceSPI
Quiescent Current (Iq)1nA
Resolution(Bits)500kHz;14
S/N Ratio85dB
Voltage - Supply4.5V~5.5V
Number of Channels1
ADC architectureSAR
Integral non - linearity0.4LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD7946 is a 14-bit, charge redistribution, successive approximation, analog-to-digital converter (ADC) that operates from a single 5 V power supply, VDD. It contains a low power, high speed, 14-bit sampling ADC with no missing codes, an internal conversion clock, and a versatile serial interface port. The part also contains a low noise, wide bandwidth, short aperture delay track-and-hold circuit. On the CNV rising edge, it samples an analog input IN+ between 0V to REF with respect to a ground sense IN-. The reference voltage, REF, is applied externally and can be set up to the supply voltage. Its power scales linearly with throughput. The SPI-compatible serial interface also features the ability, using the SDI input, to daisy-chain several ADCs on a single, 3-wire bus, or it provides an optional BUSY indicator. It is compatible with 1.8 V, 2.5 V, 3 V, or 5 V logic, using the separate supply VIO. The AD7946 is housed in a 10-lead MSOP or a 10-lead LFCSP with operation specified from -40°C to +85°C.

Features

AI Translation
  • 14-bit resolution with no missing codes
  • Throughput: 500 kSPS
  • INL: ±0.4 LSB typical, ±1 LSB maximum (±0.0061% of FSR)
  • SINAD: 85 dB at 20 kHz
  • THD: −100 dB at 20 kHz
  • Pseudo differential analog input range 0 V to REF with REF up to VDD
  • No pipeline delay
  • Single-supply 5 V operation with 1.8 V/2.5 V/3 V/5 V logic interface
  • Proprietary serial interface SPI-/QSPI-/MICROWIRE-/DSP-compatible
  • Daisy-chain multiple ADCs and BUSY indicator
  • Power dissipation 3.3 mW at 5 V/100 kSPS, 3.3 μW at 5 V/100 SPS
  • Standby current: 1 nA
  • 10-lead MSOP (MSOP-8 size) and 3 mm×3 mm LFCSP (SOT-23 size)
  • Pin-for-pin compatible with the 16-bit AD7686

Applications

AI Translation
  • Battery-powered equipment
  • Data acquisition
  • Instrumentation
  • Medical instruments
  • Process control