Marktech Optoelectronics MTE5115W-WRC
| Manufacturer | |
| MPN | MTE5115W-WRC |
| LCSC Part # | C5784996 |
| Packaging | TO-46-2 |
| Customer # | |
| Key Attributes | 920mV 1550nm TO-46-2 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-46-2 | |
| Voltage - Forward(Vf) | 920mV | |
| Wavelength - Dominant | 1550nm | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1550nm infrared emitter series designed for applications requiring precise optical/mechanical axis alignment and infrared radiation in the SWIR range. Custom packaging solutions and binning services available.
Features
AI Translation
- Metal can package
- Wide beam angle
- High reliability
Applications
AI Translation
- Biomedical applications
- Optical sensors
- Optical communications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.6806 | $ 22.68 |
| 200+ | $ 9.0499 | $ 1809.98 |
| 500+ | $ 8.7485 | $ 4374.25 |
| 1,000+ | $ 8.5986 | $ 8598.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-46-2 | |
| Voltage - Forward(Vf) | 920mV | |
| Wavelength - Dominant | 1550nm | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1550nm infrared emitter series designed for applications requiring precise optical/mechanical axis alignment and infrared radiation in the SWIR range. Custom packaging solutions and binning services available.
Features
AI Translation
- Metal can package
- Wide beam angle
- High reliability
Applications
AI Translation
- Biomedical applications
- Optical sensors
- Optical communications
C5784996 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

