LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
41% OFF
ADI AD7266BSUZ product image
  • AD7266BSUZ thumbnail 1
  • AD7266BSUZ thumbnail 2
  • AD7266BSUZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7266BSUZRoHS

Manufacturer
MPN
AD7266BSUZ
LCSC Part #
C578409
Packaging
TQFP-32(7x7)
Customer #
Key Attributes
Differential/Single-Ended Input, Dual 2 MSPS, 12-Bit, 3-Channel SAR ADC
Datasheetpdf iconADI AD7266BSUZ
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.7852$ 8.1333$ 8.13
10+$ 12.397$ 7.3143$ 73.14
30+$ 11.5506$ 6.8149$ 204.45
100+$ 10.8394$ 6.3953$ 639.53
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingTQFP-32(7x7)
Operating Temperature-40℃~+125℃
Clock Frequency32MHz
FeaturesMultiplexers;Simultaneous sampling
Voltage ReferenceBuilt-in
InterfaceSPI
Quiescent Current (Iq)1uA
Resolution(Bits)2MHz;12
S/N Ratio71dB
Voltage - Supply2.7V~5.25V
Number of Channels3
ADC architectureSAR
Integral non - linearity1LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The AD7266 is a dual, 12-bit, high speed, low power, successive approximation ADC that operates from a single 2.7 V to 5.25 V power supply and features throughput rates up to 2 MSPS. The device contains two ADCs, each preceded by a 3-channel multiplexer, and a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 30 MHz. The conversion process and data acquisition use standard control inputs allowing easy interfacing to microprocessors or DSPs. The input signal is sampled on the falling edge of CS; conversion is also initiated at this point. The conversion time is determined by the SCLK frequency. There are no pipelined delays associated with the part. The AD7266 uses advanced design techniques to achieve very low power dissipation at high throughput rates. With 5 V supplies and a 2 MSPS throughput rate, the part consumes 6.2 mA maximum. The part also offers flexible power/ throughput rate management when operating in normal mode as the quiescent current consumption is so low. The analog input range for the part can be selected to be a 0V to VREF (or 2×VREF) range, with either straight binary or twos complement output coding. The AD7266 has an on-chip 2.5 V reference that can be overdriven when an external reference is preferred. This external reference range is 100 mV to VDD. The AD7266 is available in a 32-lead LFCSP and a 32-lead TQFP.

Features

AI Translation
  • Dual 12-bit, 3-channel ADC
  • Throughput rate: 2 MSPS
  • Specified for VDD of 2.7 V to 5.25 V
  • Power consumption 9 mW at 1.5 MSPS with 3 V supplies 27 mW at 2 MSPS with 5 V supplies
  • Pin-configurable analog inputs 12-channel single-ended inputs 6-channel fully differential inputs 6-channel pseudo differential inputs
  • 70 dB SNR at 50 kHz input frequency
  • Accurate on-chip reference: 2.5 V ±0.2% maximum 25°C, 20 ppm/°C maximum
  • Dual conversion with read 437.5 ns, 32 MHz SCLK
  • High speed serial interface SPI-/QSPI-/MICROWIRE-/DSP-compatible
  • -40°C to +125°C operation
  • Shutdown mode: 1 μA maximum
  • 32-lead LFCSP and 32-lead TQFP
  • 1 MSPS version, AD7265