ADI AD633ANZ
| Manufacturer | |
| MPN | AD633ANZ |
| LCSC Part # | C578355 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | Analog Multiplier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Analog Multipliers, Dividers | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Slew Rate | 20V/us | |
| Features | Multi-channel arithmetic structure;Balanced modulation/demodulation module;Built-in reference voltage;Built-in voltage division and reciprocal operation | |
| Operating Temperature | -40℃~+85℃ | |
| Quadrant | Four-Quadrant | |
| Common Mode Rejection Ratio (CMRR) | 80dB | |
| Bandwidth | 1MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD633 is a functionally complete, four - quadrant, analog multiplier. It includes high impedance, differential X and Y inputs, and a high impedance summing input (Z). The low impedance output voltage is a nominal 10V full scale provided by a buried Zener. The AD633 is the first product to offer these features in modestly priced 8 - lead PDIP and SOIC packages. The AD633 is laser calibrated to a guaranteed total accuracy of 2% of full scale. Nonlinearity for the Y input is typically less than 0.1% and noise referred to the output is typically less than 100μV rms in a 10Hz to 10kHz bandwidth. A 1MHz bandwidth, 20V / μs slew rate, and the ability to drive capacitive loads make the AD633 useful in a wide variety of applications where simplicity and cost are key concerns. The versatility of the AD633 is not compromised by its simplicity. The Z input provides access to the output buffer amplifier, enabling the user to sum the outputs of two or more multipliers, increase the multiplier gain, convert the output voltage to a current, and configure a variety of applications.
Features
- 4 - quadrant multiplication
- Low cost, 8 - lead SOIC and PDIP packages
- Complete - no external components required
- Laser - trimmed accuracy and stability
- Total error within 2% of full scale
- Differential high impedance X and Y inputs
- High impedance unity - gain summing input
- Laser - trimmed 10 V scaling reference
Applications
- Multiplication, division, squaring
- Modulation/demodulation, phase detection
- Voltage - controlled amplifiers/attenuators/filters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 35.3564 | $ 35.36 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Analog Multipliers, Dividers | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Slew Rate | 20V/us | |
| Features | Multi-channel arithmetic structure;Balanced modulation/demodulation module;Built-in reference voltage;Built-in voltage division and reciprocal operation | |
| Operating Temperature | -40℃~+85℃ | |
| Quadrant | Four-Quadrant | |
| Common Mode Rejection Ratio (CMRR) | 80dB | |
| Bandwidth | 1MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD633 is a functionally complete, four - quadrant, analog multiplier. It includes high impedance, differential X and Y inputs, and a high impedance summing input (Z). The low impedance output voltage is a nominal 10V full scale provided by a buried Zener. The AD633 is the first product to offer these features in modestly priced 8 - lead PDIP and SOIC packages. The AD633 is laser calibrated to a guaranteed total accuracy of 2% of full scale. Nonlinearity for the Y input is typically less than 0.1% and noise referred to the output is typically less than 100μV rms in a 10Hz to 10kHz bandwidth. A 1MHz bandwidth, 20V / μs slew rate, and the ability to drive capacitive loads make the AD633 useful in a wide variety of applications where simplicity and cost are key concerns. The versatility of the AD633 is not compromised by its simplicity. The Z input provides access to the output buffer amplifier, enabling the user to sum the outputs of two or more multipliers, increase the multiplier gain, convert the output voltage to a current, and configure a variety of applications.
Features
- 4 - quadrant multiplication
- Low cost, 8 - lead SOIC and PDIP packages
- Complete - no external components required
- Laser - trimmed accuracy and stability
- Total error within 2% of full scale
- Differential high impedance X and Y inputs
- High impedance unity - gain summing input
- Laser - trimmed 10 V scaling reference
Applications
- Multiplication, division, squaring
- Modulation/demodulation, phase detection
- Voltage - controlled amplifiers/attenuators/filters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



