ADI AD5781ARUZ
| Manufacturer | |
| Mfr. Part # | AD5781ARUZ |
| LCSC Part # | C578296 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | True 18-Bit, Voltage Output DAC |
| Description | 1us 35MHz 2.7V~5.5V 0.5LSB 18 SPI TSSOP-20 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 25.7417 | $ 25.74 |
10+ | $ 24.9093 | $ 249.09 |
Standard Packaging 75/Full
Tube | ||