LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD537JH product image
Images for reference only

ADI AD537JHRoHS

Manufacturer
MPN
AD537JH
LCSC Part #
C578195
Packaging
TO-100-10
Customer #
Key Attributes
100kHz V/F 5V~36V TO-100-10 V/F and F/V Converters RoHS
Datasheetpdf iconADI AD537JH

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/V/F and F/V Converters
ManufacturerADI
PackagingTO-100-10
Frequency100kHz
Linearity±0.05%
Conversion Type VF/FVV/F
Voltage - Supply5V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The AD537 is a monolithic V-F converter consisting of an input amplifier, a precision oscillator system, an accurate internal reference generator and a high current output stage. Only a single external RC network is required to set up any full-scale (F.S.) frequency up to 100 kHz and any F.S. input voltage up to ±30 V. Linearity error is as low as ±0.05% for 10 kHz F.S., and operation is guaranteed over an 80 dB dynamic range. The overall temperature coefficient (excluding the effects of external components) is typically ±30 ppm/℃. The AD537 operates from a single supply of 5 V to 36 V and consumes only 1.2 mA quiescent current. A temperature-proportional output, scaled to 1.00 mV/K, enables the circuit to be used as a reliable temperature-to-frequency converter; in combination with the fixed reference output of 1.00 V, offset scales such as 0℃ or 0°F can be generated. The low drift (1 μV/℃ typ) input amplifier allows operation directly from small signals (e.g., thermocouples or strain gages) while offering a high (250 MΩ) input resistance. Unlike most V-F converters, the AD537 provides a square-wave output, and can drive up to 12 TTL loads, LEDs, very long cables, etc. The excellent temperature characteristics and long-term stability of the AD537 are guaranteed by the primary bandgap reference generator and the low T.C. silicon chromium thin film resistors used throughout. The device is available in either a 14-lead ceramic DIP or a 10-lead metal can; both are hermetically sealed packages.

Features

AI Translation
  • Low Cost A-D Conversion
  • Versatile Input Amplifier Positive or Negative Voltage Modes Negative Current Mode High Input Impedance, Low Drift
  • Single Supply, 5 V to 36 V
  • Linearity: ±0.05% FS
  • Low Power: 1.2 mA Quiescent Current
  • Full-Scale Frequency up to 100 kHz
  • 1.00 V Reference
  • Thermometer Output (1 mV/K)
  • F-V Applications
  • MIL-STD-883 Compliant Versions Available
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 56.1806$ 56.18
30+$ 53.4026$ 1602.08
Standard Packaging100/Full Bag
Better price for more quantity?
$