LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EOS Power LFWLT200-1001 product image
Images for reference only

EOS Power LFWLT200-1001RoHS

Manufacturer
MPN
LFWLT200-1001
LCSC Part #
C5781682
Packaging
-
Customer #
Key Attributes
200W Industrial AC-DC Power Supply Module
Datasheetpdf iconEOS Power LFWLT200-1001

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerEOS Power
Packaging-
FeaturesOver Current Protection;Overvoltage protection;Short Circuit Protection;Fault self-recovery

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging42
Sales UnitPiece

Features

AI Translation
  • 5 x 3 x 1.5 inches form factor
  • 200 W with forced-air cooling
  • High efficiency > 88%
  • 12 V fan output
  • 5 V standby output
  • Remote sense
  • Now IEC/EN/UL62368-1 Compliant New
  • Output voltage adjustability Approved with metal enclosures/accessories
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 246.437$ 246.44
210+$ 98.3313$ 20649.57
504+$ 95.0446$ 47902.48
1,008+$ 93.4219$ 94169.28
Standard Packaging42/Full Bag
Better price for more quantity?
$